Low

EKT-LM3S6965 - 

6965, ETHERNET, W / CODE RED TOOL, EVALUATION KIT

EKT-LM3S6965 - 6965, ETHERNET, W / CODE RED TOOL, EVALUATION KIT

The actual product may differ from image shown

Manufacturer Part No:
EKT-LM3S6965
Newark Part No.:
45P3417
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Texas Instruments
:
32bit
:
Stellaris 6000
:
ARM
:
Cortex-M3
:
LM3S
:
Evaluation Board, Retracting Ethernet Cable, USB Cable, 20-pin JTAG/SWD Cable
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The EKT-LM3S6965 is a Stellaris LM3S6965 Ethernet evaluation kit with Code Red Technologies Red Suite, which is a compact and versatile evaluation platform for Ethernet enabled Stellaris ARM Cortex-M3 based microcontrollers. The evaluation kit uses the LM3S6965 microcontroller's fully integrated 10/100 Ethernet controller to demonstrate an embedded web server. The board can be used an either evaluation platform or as a low cost in circuit debug interface (ICDI). In debug interface mode, the on board microcontroller is bypassed, allowing programming or debugging of an external target. The kit is also compatible with high performance external JTAG debuggers. This evaluation kit enables quick evaluation, prototype development, and creation of application specific designs for Ethernet networks.
  • LM3S6965 CAN evaluation board with Code Red Technologies Red Suite
  • Stellaris LM3S6965 microcontroller with fully integrated 10/100 (MAC+PHY) Ethernet controller
  • Simple setup, USB cable provides serial communication, debugging and power
  • OLED graphics display with 128 x 64 pixel resolution and 16 shades of monochromatic colour
  • User LED, navigation switches and select pushbuttons
  • All LM3S6965 I/O available on labelled break out pads
  • Magnetic speaker
  • Standard ARM 20 pin JTAG debug connector with input and output modes
  • MicroSD Card Slot
  • Retracting Ethernet cable, USB cable and JTAG cable

Applications

Test & Measurement, Communications & Networking, Industrial, Building Automation, Hobby & Education, Automotive, Security, Medical, Sensing & Instrumentation, Embedded Design & Development

Contents

LM3S6965 Evaluation Board, USB cable, 20 pin JTAG/SWD target cable, Evaluation Kit CD containing (Complete documentation, StellarisWare Peripheral Driver Library and example source code, A supported evaluation version Code Red Technologies Red Suite).

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

No Longer Manufactured

No longer stocked:: No Longer Manufactured:: true

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.