Low

EKT-EVALBOT - 

Evaluation Kit, With Code Red, 9B92 MCU, MicroSD Card Connector, RJ45 Ethernet

EKT-EVALBOT - Evaluation Kit, With Code Red, 9B92 MCU, MicroSD Card Connector, RJ45 Ethernet

The actual product may differ from image shown

Manufacturer Part No:
EKT-EVALBOT
Newark Part No.:
39T0827
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Texas Instruments
:
32bit
:
Stellaris 9000
:
ARM
:
Cortex-M3
:
LM3S
:
Evaluation Board, Mechanical and Electrical Components
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The EKT-EVALBOT is a Stellaris LM3S9B92 EVALBOT Robotic evaluation board supported by StellarisWare and for use with Code Red technology tools. The board also uses analog components for motor drive, power supply and communications functions. After assembling, EVALBOT´s electronics are ready to run. When roaming, three AA batteries supply power to the EVALBOT. Then EVALBOT automatically selects USB power when tethered to a PC as a USB device or when debugging. Test points are provided to all key EVALBOT signals. Two 20 pin headers enable future wireless communications using standardized low power embedded radio modules. Additional MCU signals are available on break out pads arranged in rows, adjacent to the microcontroller. The EVALBOT has factory installed quickstart software resident in on chip flash memory. For software debugging and flash programming, an integrated ICDI requires only a single USB cable for debug and serial port functions.
  • Evaluation board with robotic capabilities
  • Mechanical components assembled by user
  • Evaluation platform for Stellaris LM3S9B92 microcontroller
  • MicroSD card connector
  • I2S audio codec with speaker
  • USB host and device connectors, RJ45 Ethernet connector
  • Wireless communication expansion port
  • Bright 96 x 16 blue OLED display
  • On board in circuit debug interface (ICDI)
  • Battery power (3 AA batteries) or power through USB

Applications

Robotics, Test & Measurement, Security, Lighting, Communications & Networking, Medical, Sensing & Instrumentation, Building Automation, Hobby & Education, Industrial

Contents

Evaluation Board, Mechanical and Electrical Components

Warnings

EVALBOTs with serial numbers less than 50910 to 1500 don't support using ICDI USB connector as power source

Associated Products

Compare Selected

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 3/5/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$130.75 $ 130.75
Price for:
Each
Multiple: 1 Minimum: 3
Quantity Price
3 + $130.75
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.