Low

EKS-LM3S9B92 - 

STELLARIS, 9B92, WITH CC STUDIO, EVALUATION KIT

EKS-LM3S9B92 - STELLARIS, 9B92, WITH CC STUDIO, EVALUATION KIT

The actual product may differ from image shown

Manufacturer Part No:
EKS-LM3S9B92
Newark Part No.:
63R9908
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Texas Instruments
:
32bit
:
Stellaris 9000
:
ARM
:
Cortex-M3
:
LM3S
:
2x Boards, Cables, CD
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The EKS-LM3S9B92 is Stellaris LM3S9B92 Ethernet+USB-OTG Evaluation Kit that provides a low cost evaluation platform for the LM3S9B92 ARM Cortex-M3 based microcontroller. The evaluation board uses the LM3S9B92 microcontroller which features advanced motion control including eight PWM outputs for motion and energy and two Quadrature Encoder Inputs (QEI) modules. The LM3S9B92 microcontroller also features an external 16MHz crystal that provides the main oscillator clock which can directly drive the ARM core clock or an internal PLL to increase the core clock up to 80MHz. The LM3S9B92 microcontroller also has an internal LDO voltage regulator that supplies power for internal use. The evaluation board design highlights the LM3S9B92 microcontroller’s 10/100 Mbit Ethernet port, full speed USB OTG port, In-Circuit Debug Interface (ICDI) board, and easy connection to the GPIO ports. The EKS-LM3S9B92 Stellaris LM3S9B92 is a low cost evaluation kit for Code Composer Studio IDE (board-locked).
  • Stellaris LM3S9B92 high performance microcontroller with large memory
  • Ethernet 10/100 port with two LED indicators
  • USB 2.0 full speed OTG port
  • Virtual serial communications port capability
  • Oversized board pads for GPIO access

Applications

Portable Devices, Communications & Networking, System Monitoring, Motor Drive & Control, Medical, Test & Measurement, Automation & Process Control, Security, Lighting, Automotive

Contents

EK-LM3S9B92 evaluation board, an In-Circuit Debug Interface (ICDI) board, Cables, CD

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

No Longer Manufactured

No longer stocked:: No Longer Manufactured:: true

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.