Low

EKS-LM3S8962 - 

Evaluation Kit, OLED Graphics Display, Magnetic Speaker, Ethernet, CAN, CC STUDIO

EKS-LM3S8962 - Evaluation Kit, OLED Graphics Display, Magnetic Speaker, Ethernet, CAN, CC STUDIO

The actual product may differ from image shown

Manufacturer Part No:
EKS-LM3S8962
Newark Part No.:
63R9906
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Texas Instruments
:
32bit
:
Stellaris 8000
:
ARM
:
Cortex-M3
:
LM3S
:
Board, Cables, CD
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The EKS-LM3S8962 is a Stellaris LM3S8962 Ethernet+CAN evaluation kit with Code Composer Studio which provides a compact and versatile evaluation platform for Ethernet + CAN enabled Stellaris ARM Cortex-M3 based microcontrollers. The evaluation kit design highlights the LM3S8962 microcontroller's integrated CAN and 10/100 Ethernet controllers. The kit functions as a complete controller area network (CAN) by providing two boards each with a Stellaris microcontroller. The main evaluation board is the CAN host. A small CAN device board, linked with a ribbon cable, uses a Stellaris LM3S2110 microcontroller. The function of each board is fully configurable in software. Each board has an in circuit debug interface (ICDI) that provides hardware debugging functionality not only for the on board Stellaris devices, but also for any Stellaris microcontroller based target board.
  • LM3S8962 Evaluation Board with Code Composer Studio
  • Stellaris LM3S8962 MCU with fully integrated 10/100 embedded Ethernet controller
  • OLED graphics display with 128 x 96 pixel resolution
  • User LED, navigation switches and select pushbuttons
  • Magnetic speaker
  • LM3S8962 I/O available on labelled break out pads
  • Standard ARM 20 pin JTAG debug connector with input and output modes
  • Standalone CAN device board using Stellaris LM3S2110 microcontroller
  • Ethernet cable, CAN ribbon cable, USB and JTAG cables
  • Quickstart sample application runs with or without Ethernet

Applications

Test & Measurement, Communications & Networking, Industrial, Building Automation, Hobby & Education, Automotive, Security, Medical, Sensing & Instrumentation, Embedded Design & Development

Contents

LM3S8962 Evaluation Board, USB cable, 20 pin JTAG/SWD target cable, Evaluation Kit CD containing, Complete documentation, StellarisWare Peripheral Driver Library and example source code, A supported evaluation version Code Composer Studio.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

No Longer Manufactured

No longer stocked:: No Longer Manufactured:: true

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.