Low

EKK-LM3S1968 - 

Evaluation Kit, OLED Graphics Display, STELLARIS, ICDI with Keil Tool

EKK-LM3S1968 - Evaluation Kit, OLED Graphics Display, STELLARIS, ICDI with Keil Tool
EKK-LM3S1968 - Evaluation Kit, OLED Graphics Display, STELLARIS, ICDI with Keil Tool

The actual product may differ from image shown

Manufacturer Part No:
EKK-LM3S1968
Newark Part No.:
45P3408
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Texas Instruments
:
32bit
:
Stellaris 1000
:
ARM
:
Cortex-M3
:
LM3S
:
Evaluation Board, USB, Target Cable, CD Containing Software Tools & Complete Documentation
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The EKK-LM3S1968 is a Stellaris LM3S1968 evaluation kit with Keil RealView MDK-ARM which provide a compact and versatile evaluation platform for LM3S1000 Series Stellaris ARM Cortex-M3 based microcontrollers. Each board has an in circuit debug interface (ICDI) that provides hardware debugging functionality not only for the on board stellaris devices, but also for any Stellaris microcontroller based target board. The kit is also compatible with high performance external JTAG debuggers. This evaluation kit enables quick evaluation, prototype development, and creation of application specific designs using the LM3S1968's broad range of peripherals. The kit also includes extensive source code examples, allowing you to start building C code applications quickly.
  • Stellaris LM3S1968 MCU with 256K flash, 64K SRAM, 8 ADCs, and up to 52 GPIOs
  • Support for battery backed hibernate mode
  • OLED graphics display with 128 x 96 pixel resolution
  • User LED, navigation switches, and select pushbuttons
  • Magnetic speaker
  • LM3S1968 I/O available on labelled break out pads
  • Standard ARM 20 pin JTAG debug connector with input and output modes
  • USB and JTAG cables

Applications

Test & Measurement, Communications & Networking, Industrial, Building Automation, Hobby & Education, Automotive, Security, Medical, Sensing & Instrumentation, Motor Drive & Control

Contents

LM3S1968 Evaluation Board (EVB), USB cable, 20 pinJTAG/SWD target cable, Evaluation Kit CD containing: Complete documentation, StellarisWare Peripheral Driver Library and example source code, A supported evaluation version Keil RealView MDK-ARM.

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

No Longer Manufactured

No longer stocked:: No Longer Manufactured:: true

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.