Low

EKI-LM3S9B90 - 

Evaluation Kit, In-Circuit Debug Interface Board, BD-ICDI, Ethernet, IAR Tool Included

EKI-LM3S9B90 - Evaluation Kit, In-Circuit Debug Interface Board, BD-ICDI, Ethernet, IAR Tool Included

The actual product may differ from image shown

Manufacturer Part No:
EKI-LM3S9B90
Newark Part No.:
10R6849
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Texas Instruments
:
32bit
:
Stellaris 9000
:
ARM
:
Cortex-M3
:
LM3S
:
Evaluation Board, BD-ICDI In-Circuit Debug Interface Board, USB Cable, Evaluation Kit CD
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

EKI-LM3S9B90 is a stellaris LM3S9B90 Ethernet plus USB to OTG evaluation kit provides a low cost IAR systems embedded workbench evaluation platform for the LM3S9B90 ARM Cortex-M3 based microcontroller. The evaluation board design highlights the LM3S9B90's 10/10Mbit Ethernet port, full speed USB to OTG port, In Circuit Debug interface (ICDI) board and easy connection to the GPIO ports. LM3S9B90 MCU features a Hibernation module to efficiently power down the device to a low power state during extended periods of inactivity. The LM3S9B90 microcontroller also features an external 16MHz crystal that provides the main oscillator clock which can directly drive the ARM core clock or an internal PLL to increase the core clock up to 80MHz. A 25MHz crystal is used for the Ethernet clock and a 4.194304MHz crystal is used for the real time clock, internal LDO voltage regulator.
  • Evaluation platform for LM3S9B90 low cost evaluation kit for IAR systems embedded workbench
  • Evaluation platform for LM3S9B90 is a high performance microcontroller with large memory
  • LM3S9B90 is a 32bit ARM Cortex-M3 core with 256KB main flash memory, 96KB SRAM
  • Ethernet 10/100 port with two LED indicators
  • USB 2.0 full speed OTG port
  • Virtual serial communications port capability
  • Oversized board pads for GPIO access
  • Reset pushbutton and power LED
  • User pushbutton and LED
  • Detachable ICDI board can be used for programming and debugging other stellaris boards

Applications

Industrial, Communications & Networking, Test & Measurement, Lighting, Security, Hobby & Education, Medical, Sensing & Instrumentation, Building Automation, System Monitoring

Contents

EK-LM3S9B90 Evaluation Board, In-Circuit Debug Interface (BD-ICDI) board, Cables (USB cable, 10 pin ribbon cable for JTAG, 8 pin ribbon cable for power/UART connection), Evaluation Kit CD.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 3/5/18

Not Normally Stocked

Non-Cancelable / Non Returnable


Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.