Low

TEXAS INSTRUMENTS  EKI-LM3S811  STELLARIS, 811, ICDI, W / IAR TOOL, EVALUATION KIT

TEXAS INSTRUMENTS EKI-LM3S811
TEXAS INSTRUMENTS EKI-LM3S811
Manufacturer Part No:
EKI-LM3S811
Newark Part No.:
45P3406
Technical Datasheet:
See all Technical Docs
TEXAS INSTRUMENTS EKI-LM3S811
TEXAS INSTRUMENTS EKI-LM3S811

The actual product may differ from image shown

Product Overview

The EKI-LM3S811 is a Stellaris LM3S811 evaluation kit with IAR Embedded Workbench development tools which is a compact and versatile evaluation platform for the Stellaris LM3S811 ARM Cortex-M3 based microcontroller and an in circuit debug interface (ICDI) for any Stellaris microcontroller based target board. The evaluation board allows users to evaluate, prototype and create application specific designs. The Stellaris LM3S811 evaluation board is configured for immediate use. To power the evaluation board, use the USB cable supplied in the kit. Connect the mini-b (smaller) end of the USB cable to the connector labelled USB on the evaluation board. Connect the other end (Type A) to a free USB port on your host PC. The USB interface is capable of sourcing up to 500 mA for each attached device, which is sufficient for the evaluation board. If connecting the board through a USB hub, it must be a powered hub.
  • Stellaris LM3S811 microcontroller
  • OLED graphics display with 96 x 16 pixel resolution
  • Use programmable pushbutton and LED
  • Reset pushbutton and power indicator LED
  • Thumbwheel potentiometer for driving an analog to digital converter (ADC) input
  • Standard ARM 20 pin JTAG debug connector for use as an in circuit debug interface
  • I/O signal break out pads for hardware prototyping
  • UART0 accessible through a USB Virtual COM Port (VCP)
  • USB interface for all communication and power
  • Evaluation copy of the Keil RealView microcontroller development kit software tools

 

Product Information

Silicon Manufacturer:
Texas Instruments
Accessory Type:
Core Architecture:
ARM
For Use With:
Core Sub-Architecture:
Cortex-M3
Silicon Core Number:
LM3S
Silicon Family Name:
Stellaris X00
No. of Bits:
32bit
Kit Contents:
Evaluation Board, USB Cable, 20-pin JTAG/SWD Target Cable, CD Include Complete Documentation
Features:
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Building Automation
  • Industrial
  • Motor Drive & Control
  • Automation & Process Control
  • Power Management

Contents

LM3S811 Evaluation Board, USB cable, 20 pinJTAG/SWD target cable, Evaluation Kit CD containing :Complete documentation, StellarisWare Peripheral Driver Library and example source code, A supported evaluation version IAR Embedded Workbench development tools.

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products