Low

TEXAS INSTRUMENTS  EKI-EVALBOT  STELLARIS, LM3S9B92, ROBOTIC, IAR TOOL, EVAL KIT

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Core Architecture: ARM
  • Core Sub-Architecture: Cortex-M3
  • Features: LM3S9B92 MCU, MicroSD Card Connector, RJ45 Ethernet, USB Host & Device Connectors
  • Kit Contents: Board, Mechanical Components
  • No. of Bits: 32bit
  • SVHC: No SVHC (16-Jun-2014)
  • Silicon Core Number: LM3S
  • Silicon Family Name: Stellaris
  • Silicon Manufacturer: Texas Instruments

Find similar products  grouped by common attribute

This product also features on the following pages and catalog editions:

  •  130/62

Availability

Availability:  3

(Available until stock is exhausted)


  • 3 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $124.86

Buy

Price

Quantity List Price Your Price
1+ $132.99 Promotional price $124.86

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
Please could you provide more information on EKI-EVALBOT product ?
1 year, 8 months ago
by
NewarkProductEnrichment01
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Description:
Stellaris LM3S9B92 EVALBOT Robotic Evaluation Board (EVALBOT) supported by StellarisWare and for use with IAR Tools, is a robotic evaluation platform for the Stellaris LM3S9B92 microcontroller. The board also uses a range of Texas Instruments´ Analogue components for motor drive, power supply and communications functions. After a few minutes of assembly, the EVALBOT´s electronics are ready-to- run. When roaming, three AA batteries supply power to the EVALBOT. The EVALBOT automatically selects USB power when tethered to a PC as a USB device or when debugging. Test points are provided to all key EVALBOT signals. Two 20 pin headers enable future wireless communications using standardized Texas Instruments´ low-power embedded radio modules (EM boards). Additional microcontroller signals are available on break-out pads arranged in rows adjacent to the microcontroller. The EVALBOT has factory-installed quick start software resident in on-chip Flash memory.

Feature & Benefits:
Evaluation board with robotic capabilities
Mechanical components assembled by user
Stellaris LM3S9B92 microcontroller
MicroSD card connector
I2S audio codec with speaker
USB Host and Device connectors
RJ45 Ethernet connector
Bright 96 x 16 blue OLED display
On-board In-Circuit Debug Interface (ICDI)
Battery power (3 AA batteries) or power through USB

Applications: Industrial, Communications & Networking, Robotics, Consumer Electronics

Kit Contents:
Evaluation Board, Mechanical and Electrical Components
1 year, 7 months ago
by
NewarkProductEnrichment1
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
1 of 1
Back to top

Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought