Low

EKC-LM4F232 - 

Evaluation Kit, 96 x 64 Colour OLED Display, MicroSD Card Slot, User LED, USB, CAN

EKC-LM4F232 - Evaluation Kit, 96 x 64 Colour OLED Display, MicroSD Card Slot, User LED, USB, CAN

The actual product may differ from image shown

Manufacturer Part No:
EKC-LM4F232
Newark Part No.:
63T7842
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Texas Instruments
:
32bit
:
Stellaris
:
ARM
:
Cortex-M4
:
LM4F232
:
Evaluation Board, Cables, USB Flash Drive, Lithium Coin Cell Battery, CD, Complete Documentation
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The EKC-LM4F232 is a Stellaris USB+CAN evaluation Kit for sourcery CodeBench Tools. It is compact and versatile evaluation platform for the Stellaris LM4F232 ARM Cortex-M4F based microcontroller. The evaluation kit design highlights the LM4F232 microcontroller integrated USB 2.0 on the go/host/device interface, CAN, analog and low power capabilities. The evaluation kit features a Stellaris microcontroller in a 144LQFP package, a colour OLED display, USB OTG connector, a microSD card slot, a coin cell battery for use with the Stellaris low power Hibernate mode, a temperature sensor, a three axis accelerometer for motion detection, and easy access through holes to all of the available device signals. The kit also includes extensive source code examples, allowing you to start building C code applications quickly.
  • 96 × 64 colour OLED display providing useful output and interface options
  • USB micro AB for prototyping USB application
  • Temperature sensor for temperature monitoring and microSD card slot for data storage
  • 5mm screw terminals for attaching external sensors and other analog inputs
  • Precision 3V reference for accurate analog to digital conversion
  • Three axis accelerometer for position sensing
  • All I/O brought out to headers for easy prototyping
  • Five user/navigation buttons (including select/wake) for user input
  • 10 pin JTAG header providing standard debug interface
  • One user LED

Applications

Industrial, System Monitoring, Test & Measurement, Communications & Networking, Automation & Process Control, Security

Contents

Stellaris EK-LM4F232 evaluation board, Onboard Stellaris ICD interface. USB Cables, 3V CR2032 lithium coin cell battery, Stellaris firmware development package with example source code, Quickstart application with source code, Windows companion application for quickstart application, Evaluation version of sourcery CodeBench development tools, CD containing documentation and StellarisWare peripheral driver library and example source code.

Associated Products

Compare Selected

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 3/5/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$111.56 $ 111.56
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $111.56
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
Can you suggest part number of bluetooth evaluation module used for evaluation kit with CodeSourcery tools (part number EKC-LM4F232)
1 year, 10 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
suggested part number of bluetooth evaluation module used for evaluation kit with CodeSourcery tools is CC256XQFNEM from TEXAS INSTRUMENTS.
1 year, 10 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:21:14.746-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_63T7842, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.