Low

EKC-LM3S6965 - 

6965, ETHERNET, CODESOURCERY TOOL, EVALUATION KIT

EKC-LM3S6965 - 6965, ETHERNET, CODESOURCERY TOOL, EVALUATION KIT

The actual product may differ from image shown

Manufacturer Part No:
EKC-LM3S6965
Newark Part No.:
45P3399
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Texas Instruments
:
32bit
:
Stellaris 6000
:
ARM
:
Cortex-M3
:
LM3S
:
Evaluation Board, Retracting Ethernet Cable, USB, 20-pin JTAG/SWD Cable, Documentation CD
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Stellaris LM3S6965 Evaluation Kit provides a compact and versatile evaluation platform for Ethernet enabled Stellaris ARM Cortex M3 based microcontrollers. Each board has an In-Circuit Debug Interface (ICDI) that provides hardware debugging functionality not only for the on-board Stellaris devices, but also for any Stellaris microcontroller based target board. The evaluation kit uses the LM3S6965 microcontroller's fully integrated 10/100 Ethernet controller to demonstrate an embedded web server. The kit is also compatible with high-performance external JTAG debuggers. This evaluation kit enables quick evaluation, prototype development and creation of application specific designs for Ethernet networks. The kit also includes extensive source-code examples, allowing user to start building C code applications quickly.
  • LM3S6965 CAN Evaluation Board
  • Stellaris LM3S6965 microcontroller with fully integrated 10/100 (MAC+PHY) Ethernet controller
  • Simple setup: USB cable provides serial communication, debugging and power
  • OLED graphics display with 128 x 64 pixel resolution and 16 shades of monochromatic colour
  • User LED, navigation switches and select pushbuttons
  • Magnetic speaker
  • All LM3S2965 and LM3S2110 I/O available on labelled break-out pads
  • Standard ARM 20 pin JTAG debug connector with input and output modes
  • MicroSD Card Slot
  • Retracting Ethernet cable, USB cable and JTAG cable

Applications

Industrial, Test & Measurement, Building Automation, Hobby & Education, Medical, Sensing & Instrumentation, Security, System Monitoring, System Monitoring

Contents

Evaluation Board, Retracing Ethernet Cable, USB, 20 pin JTAG/SWD Cable, Documentation CD

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

No Longer Manufactured

No longer stocked:: No Longer Manufactured:: true

Customer Reviews

Customer Q&A Exchange

(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
Please could you provide more information on EKC-LM3S6965 product ?
2 years, 7 months ago
by
NewarkProductEnrichment01
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Description:
Stellaris LM3S6965 Evaluation Kit provides a compact and versatile evaluation platform for Ethernet enabled Stellaris ARM Cortex M3 based microcontrollers. Each board has an In-Circuit Debug Interface (ICDI) that provides hardware debugging functionality not only for the on-board Stellaris devices, but also for any Stellaris microcontroller based target board. The evaluation kit uses the LM3S6965 microcontroller’s fully integrated 10/100 Ethernet controller to demonstrate an embedded web server. The kit is also compatible with high-performance external JTAG debuggers. This evaluation kit enables quick evaluation, prototype development and creation of application specific designs for Ethernet networks. The kit also includes extensive source-code examples, allowing user to start building C code applications quickly.

Feature & Benefits:
LM3S6965 CAN Evaluation Board
Stellaris LM3S6965 microcontroller with fully integrated 10/100 (MAC+PHY) Ethernet controller
Simple setup: USB cable provides serial communication, debugging and power
OLED graphics display with 128 x 64 pixel resolution and 16 shades of monochromatic colour
User LED, navigation switches and select pushbuttons
Magnetic speaker
All LM3S2965 and LM3S2110 I/O available on labelled break-out pads
Standard ARM 20 pin JTAG debug connector with input and output modes
MicroSD Card Slot
Retracting Ethernet cable, USB cable and JTAG cable

Applications: Industrial, Test & Measurement, Building Automation, Hobby & Hardware Hacking, Medical, Sensing & Instrumentation, Security, System Monitoring

Kit Contents:
Evaluation Board, Retracing Ethernet Cable, USB, 20 pin JTAG/SWD Cable, Documentation CD.
2 years, 7 months ago
by
NewarkProductEnrichment1
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:20:11.033-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_45P3399, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.