Low

TEXAS INSTRUMENTS  EKC-EVALBOT  LM3S9B92, AUDIO CODEC, WITH CODESOURCERY, EVALUATION KIT

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Core Architecture: ARM
  • Core Sub-Architecture: Cortex-M3
  • Features: LM3S9B92 MCU, MicroSD Card Connector, RJ45 Ethernet, USB Host & Device Connectors
  • Kit Contents: Board, Mechanical Components
  • No. of Bits: 32bit
  • SVHC: No SVHC (15-Jun-2015)
  • Silicon Core Number: LM3S
  • Silicon Family Name: Stellaris 9000
  • Silicon Manufacturer: Texas Instruments

Description

The EKC-EVALBOT is a Stellaris LM3S9B92 EVALBOT Robotic evaluation board supported by StellarisWare for use with Code Sourcery tools, is a robotic evaluation platform for LM3S9B92 MCU. The board also uses analog components for motor drive, power supply and communications functions. After assembling, EVALBOT´s electronics are ready to run. When roaming, three AA batteries supply power to the EVALBOT. Then EVALBOT automatically selects USB power when tethered to a PC as a USB device or when debugging. Test points are provided to all key EVALBOT signals. Two 20 pin headers enable future wireless communications using standardized low power embedded radio modules. Additional MCU signals are available on break out pads arranged in rows, adjacent to the microcontroller. The EVALBOT has factory installed quickstart software resident in on chip flash memory. For software debugging and flash programming, an integrated ICDI requires only a single USB cable for debug and serial port functions.

Features:

  • Evaluation board with robotic capabilities
  • Mechanical components assembled by user
  • Evaluation platform for Stellaris LM3S9B92 microcontroller
  • MicroSD card connector
  • I2S audio codec with speaker
  • USB host and device connectors, RJ45 Ethernet connector
  • Wireless communication expansion port
  • Bright 96 x 16 blue OLED display
  • On board In circuit debug interface (ICDI)
  • Battery power (3 AA batteries) or power through USB

Applications:

  • Robotics
  • Test & Measurement
  • Security
  • Lighting
  • Communications & Networking
  • Medical
  • Sensing & Instrumentation
  • Building Automation
  • Hobby & Hardware Hacking
  • Industrial

Contents:

Evaluation Board, Mechanical and Electrical Components

Warnings

EVALBOTs with serial numbers less than 50910 to 1500 don't support using ICDI USB connector as power source


Find similar products  grouped by common attribute

This product also features on the following pages and catalog editions:

  •  /
  •  130/62

Availability

Availability:  2

(Available until stock is exhausted)


  • 2 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $83.82 $83.82

Buy

Price

Quantity List Price Your Price
1+ $149.00

Legislation and Environmental


Back to top

Related Videos


Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought