Low

TEXAS INSTRUMENTS  EKB-UCOS3-EVM  LM3S9B92, ROBOTIC, USED W / UC/OS-III, EVAL BOARD

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Core Architecture: ARM
  • Core Sub-Architecture: Cortex-M3
  • Features: LM3S9B92 MCU, MicroSD Card Connector, RJ45 Ethernet, USB Host & Device Connectors
  • Kit Contents: Board, Mechanical Components
  • No. of Bits: 32bit
  • SVHC: To Be Advised
  • Silicon Core Number: LM3S9B92
  • Silicon Family Name: Stellaris
  • Silicon Manufacturer: Texas Instruments

Find similar products  grouped by common attribute

This product also features on the following pages and catalog editions:

  •  130/62

Availability

Availability: No Longer Manufactured


Substitutes

  • 39T0826 - TEXAS INSTRUMENTS-EKS-EVALBOT-LM3S9B92, ROBOTIC, W / CC STUDIO, EVAL KIT
  • 39T0825 - TEXAS INSTRUMENTS-EKK-EVALBOT-STELLARIS, LM3S9B92, ROBOTIC, W / KEIL, EVAL KIT
  • 39T0824 - TEXAS INSTRUMENTS-EKI-EVALBOT-STELLARIS, LM3S9B92, ROBOTIC, IAR TOOL, EVAL KIT

Price

Pricing is unavailable. Please contact customer services.

Legislation and Environmental


  • Weight (kg): 1630
Back to top

Related Videos


Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
39T0826
EKS-EVALBOT

EKS-EVALBOT

TEXAS INSTRUMENTS

LM3S9B92, ROBOTIC, W / CC STUDIO, EVAL KIT

LM3S9B92, ROBOTIC, W / CC STUDIO, EVAL KIT; Silicon Manufacturer:Texas Instruments; Core Architecture:ARM; Core Sub-Architecture:Cortex-M3; Silicon Core Number:LM3S; Silicon Family Name:Stellaris; No. of Bits:32bit

  Write a Review | Ask a Question

2

1+ $149.00 Promotional price

Buy

(Available until stock is exhausted)

  • 2 in stock for same day shipping

see cut-off times

39T0825
EKK-EVALBOT

EKK-EVALBOT

TEXAS INSTRUMENTS

STELLARIS, LM3S9B92, ROBOTIC, W / KEIL, EVAL KIT

STELLARIS, LM3S9B92, ROBOTIC, W / KEIL, EVAL KIT; Silicon Manufacturer:Texas Instruments; Core Architecture:ARM; Core Sub-Architecture:Cortex-M3; Silicon Core Number:LM3S; Silicon Family Name:Stellaris; No. of Bits:32bit

0  Write a Review | Ask a Question

2

1+ $124.86 Promotional price

Buy

(Available until stock is exhausted)

  • 2 in stock for same day shipping

see cut-off times

39T0824
EKI-EVALBOT

EKI-EVALBOT

TEXAS INSTRUMENTS

STELLARIS, LM3S9B92, ROBOTIC, IAR TOOL, EVAL KIT

STELLARIS, LM3S9B92, ROBOTIC, IAR TOOL, EVAL KIT; Silicon Manufacturer:Texas Instruments; Core Architecture:ARM; Core Sub-Architecture:Cortex-M3; Silicon Core Number:LM3S; Silicon Family Name:Stellaris; No. of Bits:32bit

0  Write a Review | Ask a Question

3

1+ $124.86 Promotional price

Buy

(Available until stock is exhausted)

  • 3 in stock for same day shipping

see cut-off times

Customers Also Bought