TEXAS INSTRUMENTS  EKB-UCOS3-BOOK  UC/OS-III BOOK, FOR EKB-UC0S3

TEXAS INSTRUMENTS EKB-UCOS3-BOOK

Image is for illustrative purposes only. Please refer to product description.

Product Overview


The EKB-UCOS3-BOOK is a Micriums μC/OS-III (The real time Kernel) book. This book puts the spotlight on how a real time kernel works using Micriums μC/OS-III as a reference. The book consists of two complete parts. The first describes real time kernels in generic terms. Part II provide examples for the reader, using EVM-EVALBOT, a small, robotic evaluation board. The board is based on the Stellaris LM3S9B92 which combines the popular ARM Cortex-M3 architecture with Ethernet MAC+PHY, USB OTG (On the Go), and I2S.
  • Preemptive multitasking real time kernel with optional round robin scheduling
  • Delivered with complete, clean, consistent, 100% ANSI C source code with documentation
  • Mutual exclusion semaphores with built in priority inheritance protocol
  • Timeouts on pend calls to prevent deadlocks
  • Unlimited number of tasks, priorities and kernel objects
  • Highly scalable (6K to 24K bytes code space, 1K+ bytes data space)
  • Very low interrupt disable time
  • Extensive performance measurement metrics (configurable)
  • Third party certifiable

Applications

Embedded Design & Development
Back to top

Product Specifications, Documents & More


  • Accessory Type: Book
  • Features: Two Complete Part, Part I Real-Time Kernels in Generic Terms, Part II for Reader
  • For Use With: Micriums μC/OS-III
  • SVHC: No SVHC (15-Jun-2015)

Availability

Availability:  9

Available until stock is exhausted


  • 9 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $50.60 $50.6

Buy

Price

Quantity List Price Your Price
1+ $89.95
 
 
Low

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought