Low

EKB-UCOS3-BNDL - 

ROBOTIC, W / UC/OS-III BOOK, EVALUATION BOARD

EKB-UCOS3-BNDL - ROBOTIC, W / UC/OS-III BOOK, EVALUATION BOARD

The actual product may differ from image shown

Manufacturer Part No:
EKB-UCOS3-BNDL
Newark Part No.:
84R8216
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Texas Instruments
:
32bit
:
Stellaris 9000
:
ARM
:
Cortex-M3
:
LM3S9B92
:
Board, Mechanical Components, book
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Stellaris Robotic Evaluation Board (EVALBOT) is a robotic evaluation platform for the Stellaris LM3S9B92 MCU. The board also uses a range of TI's Analogue components for motor drive, power supply and communications functions. After a few minutes of assembly, the EVALBOT's electronics are ready-to-run. When roaming, three AA batteries supply power to the EVALBOT. The EVALBOT automatically selects USB power to a PC as a USB device. Test points are provided to all key EVALBOT signals. Two 20 pin headers enable future wireless communications using standardized TI low-power embedded radio modules (EM boards). Additional microcontroller signals are available on break-out pads arranged in rows adjacent to the microcontroller. The EVALBOT has factory-installed quick start software resident in on-chip Flash memory. For software debugging and Flash programming, an integrated ICDI requires only a single USB cable for debug and serial port functions.
  • Evaluation board with robotic capabilities
  • Mechanical components assembled by user
  • Stellaris LM3S9B92 microcontroller
  • MicroSD card connector, Wireless communication expansion port
  • I2S audio codec with speaker
  • USB Host and Device connectors
  • RJ45 Ethernet connector
  • Bright 96 x 16 blue OLED display
  • On-board In-Circuit Debug Interface (ICDI)
  • Battery power (3 AA batteries) or power through USB

Applications

Robotics, Sensing & Instrumentation, Industrial

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

2 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$74.63 $ 74.63
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $186.56
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
Please could you provide more information on EKB-UCOS3-BNDL product ?
2 years, 7 months ago
by
NewarkProductEnrichment01
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Description:
Stellaris Robotic Evaluation Board (EVALBOT) is a robotic evaluation platform for the Stellaris LM3S9B92 MCU. The board also uses a range of TI's Analogue components for motor drive, power supply and communications functions. After a few minutes of assembly, the EVALBOT's electronics are ready-to-run. When roaming, three AA batteries supply power to the EVALBOT. The EVALBOT automatically selects USB power to a PC as a USB device. Test points are provided to all key EVALBOT signals. Two 20 pin headers enable future wireless communications using standardized TI low-power embedded radio modules (EM boards). Additional microcontroller signals are available on break-out pads arranged in rows adjacent to the microcontroller. The EVALBOT has factory-installed quick start software resident in on-chip Flash memory. For software debugging and Flash programming, an integrated ICDI requires only a single USB cable for debug and serial port functions.

Feature & Benefits:
Evaluation board with robotic capabilities
Mechanical components assembled by user
Stellaris LM3S9B92 microcontroller
MicroSD card connector, Wireless communication expansion port
I2S audio codec with speaker
USB Host and Device connectors
RJ45 Ethernet connector
Bright 96 x 16 blue OLED display
On-board In-Circuit Debug Interface (ICDI)
Battery power (3 AA batteries) or power through USB

Applications: Robotics, Sensing & Instrumentation, Industrial
2 years, 7 months ago
by
NewarkProductEnrichment1
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:21:34.657-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_84R8216, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.