Low

TEXAS INSTRUMENTS  EK-LM4F120XL  EVAL BOARD, STELLARIS LM4F120 LAUNCHPAD

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Core Architecture: ARM
  • Core Sub-Architecture: Cortex-M4F
  • Features: LM4F120H5QR MCU, stackable headers, programmable buttons, RGB LED
  • Kit Contents: Board, USB Cable
  • No. of Bits: 32bit
  • SVHC: To Be Advised
  • Silicon Core Number: LM4F
  • Silicon Family Name: Stellaris
  • Silicon Manufacturer: Texas Instruments

Find similar products  grouped by common attribute

View this product in our online catalog


Availability

Availability: No Longer Manufactured


Substitutes

  • 73W9275 - TEXAS INSTRUMENTS-EK-TM4C123GXL-EVAL BOARD, TM4C123G, TIVA C LAUNCHPAD

Price

Pricing is unavailable. Please contact customer services.

Legislation and Environmental


  • Weight (kg): 309
Back to top

Similar Products


Back to top

Customer Reviews


Customer Q&A Exchange


(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
I received a paper sales catalog focused on embedded development kits that has this product advertised at a price point of $5.49. The website has this product listed at a price point of $14.29. What is the reason for this discrepancy? I would like to purchase this kit at the advertised lower price.
1 year, 5 months ago
by
bbutsch1
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Supplier TI has increased the price to us on October 15th. So, we were unable to honor the published price and reserve the right to change the price. The price on the website is the most up to date.
1 year, 5 months ago
by
TechGTC
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
1 of 1
Back to top

Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
73W9275
EK-TM4C123GXL

EK-TM4C123GXL

TEXAS INSTRUMENTS

EVAL BOARD, TM4C123G, TIVA C LAUNCHPAD

EVAL BOARD, TM4C123G, TIVA C LAUNCHPAD; Silicon Manufacturer:Texas Instruments; Core Architecture:ARM; Core Sub-Architecture:Cortex-M4F; Silicon Core Number:TM4C123G; Silicon Family Name:Tiva C; No. of Bits:32bit; Features:-

  Write a Review | Ask a Question

551

1+ $13.02

Buy
  • 551 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 13 days

Customers Also Bought