Low

TEXAS INSTRUMENTS  DS92LV040ATLQA/NOPB  LVDS Driver, LVDS Transceiver, 400 ps, 100 mA, -40 °C, 85 °C, 3 V

TEXAS INSTRUMENTS DS92LV040ATLQA/NOPB
Technical Data Sheet (11.13KB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

Device Type:
LVDS Transceiver
Peak-to-Peak Jitter Max:
400ps
Supply Current Max:
100mA
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Supply Voltage Min:
3V
Supply Voltage Max:
3.6V
Driver Case Style:
LLP
No. of Pins:
44Pins
Signaling Rate:
155Mbps
Signal Input Type:
LVTTL
Output Level Type:
BLVDS
ESD HBM:
4kV
Packaging:
Cut Tape
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 2 - 1 year
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 2 - 1 year
Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

DS92LV040ATLQAX/NOPB

IC,LINE TRANSCEIVER,CMOS,4 DRIVER,4 RCVR,LLCC,44PIN,PLASTIC

TEXAS INSTRUMENTS

0

Price for: Each (Supplied on Full Reel)

2500+ $4.15

Buy