Low

DS92LV010ATM/NOPB - 

LVDS Driver, Transceiver, 2 ns, 25 mA, -40 °C, 85 °C, 3 V

DS92LV010ATM/NOPB - LVDS Driver, Transceiver, 2 ns, 25 mA, -40 °C, 85 °C, 3 V

The actual product may differ from image shown

Manufacturer Part No:
DS92LV010ATM/NOPB
Newark Part No.:
41K2108

Product Overview

The DS92LV010ATM/NOPB is a Single Transceiver designed specifically for the high speed and low power proprietary bus backplane interfaces. The device operates from a single 3.3 or 5V power supply and includes one differential line driver and one receiver. To minimize bus loading the driver outputs and receiver inputs are internally connected. The logic interface provides maximum flexibility as 4 separate lines are provided (DIN, DE, RE and ROUT). The device also features flow-through which allows easy PCB routing for short stubs between the bus pins and the connector. The driver has 10mA drive capability, allowing it to drive heavily loaded backplanes, with impedance as low as 27Ω. The driver translates between TTL levels (single-ended) to low voltage differential signalling levels. This allows for high speed operation, while consuming minimal power with reduced EMI. In addition the differential signalling provides common mode noise rejection of ±1V.
  • Bus LVDS signalling (BLVDS)
  • Designed for double termination applications
  • Balanced output impedance
  • Glitch-free power up/down (driver disabled)
  • High signalling rate capability (above 100Mbps)
  • Low power CMOS design
  • Industrial temperature range operation
  • 5pF Typical lite bus loading
  • ±100mV Receiver sensitivity
  • Green product and no Sb/Br

Applications

Industrial, Sensing & Instrumentation

Product Information

:
Transceiver
:
2ns
:
25mA
:
-40°C
:
85°C
:
3V
:
3.6V
:
SOIC
:
8Pins
:
100Mbps
:
LVDS, LVTTL
:
LVDS, LVTTL
:
2kV
:
Each
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

550 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 3/19/18
$3.86 $ 3.86
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $3.86
10 + $3.47
25 + $3.33
50 + $3.09
100 + $2.84
250 + $2.69
500 + $2.42
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.