Low

DS90UR124IVS/NOPB - 

SerDes, Deserialiser, 1.032 Gbps, LVDS, LVCMOS, TQFP, 64 Pins

DS90UR124IVS/NOPB - SerDes, Deserialiser, 1.032 Gbps, LVDS, LVCMOS, TQFP, 64 Pins

The actual product may differ from image shown

Manufacturer Part No:
DS90UR124IVS/NOPB
Newark Part No.:
32M0916
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The DS90UR124IVS/NOPB is a FPD-Link II DC-balanced Deserializer Chipset translates a 24-bit parallel bus into a fully transparent data/control FPD-Link II LVDS serial stream with embedded clock information. This chipset is ideally suited for driving graphical data to displays requiring 18-bit colour depth - RGB666 + HS, VS, DE + three additional general-purpose data channels. This single serial stream simplifies transferring a 24-bit bus over PCB traces and cable by eliminating the skew problems between parallel data and clock paths. The device saves system cost by narrowing data paths that in turn reduce PCB layers, cable width and connector size and pins. It incorporates FPD-Link II LVDS signalling on the high-speed I/O. FPD-Link II LVDS provides a low-power and low-noise environment for reliably transferring data over a serial transmission path. By optimizing the serializer output edge rate for the operating frequency range, EMI is further reduced.
  • Supports displays with 18-bit colour depth
  • Embedded clock with DC balancing supports AC-coupled data transmission
  • Capable to drive up to 10m shielded twisted-pair cable
  • Hot plug support
  • Individual power-down controls for both transmitter and receiver
  • Meets ISO 10605 ESD - greater than 8kV HBM ESD structure
  • 5 to 43MHz Pixel clock
  • 24:1 Interface compression
  • Green product and no Sb/Br

Applications

Communications & Networking, Industrial

Product Information

:
Deserialiser
:
1.032Gbps
:
LVDS
:
LVCMOS
:
TQFP
:
64Pins
:
3V
:
3.6V
:
1
:
24Outputs
:
Each
:
-
:
-
:
Yes
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

351 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$4.96 $ 4.96
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $10.26
10 + $9.26
25 + $8.84
50 + $8.26
100 + $7.67
250 + $7.32
500 + $6.68
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.