Low

DS90LV047ATMTC/NOPB - 

LVDS Driver, Quad CMOS, LVDS Differential Line Driver, 1.2 ns, 30 mA, -40 °C, 85 °C, 3 V

DS90LV047ATMTC/NOPB - LVDS Driver, Quad CMOS, LVDS Differential Line Driver, 1.2 ns, 30 mA, -40 °C, 85 °C, 3 V

The actual product may differ from image shown

Manufacturer Part No:
DS90LV047ATMTC/NOPB
Newark Part No.:
41K2094

Product Overview

The DS90LV047ATMTC/NOPB is a CMOS quad differential Line Driver designed for applications requiring ultralow-power dissipation and high data rates. The device is designed to support data rates in excess of 400Mbps (200MHz) utilizing Low Voltage Differential Signalling (LVDS) technology. The DS90LV047A accepts low voltage TTL/CMOS input levels and translates them to low voltage (350mV) differential output signals. In addition, the driver supports a TRI-STATE function that may be used to disable the output stage, disabling the load current and thus dropping the device to an ultra low idle power state of 13mW typical. The line driver has a flow-through pin-out for easy PCB layout. The EN and EN* inputs are ANDed together and control the TRI-STATE outputs. The enables are common to all four drivers. The line receiver provides a new alternative to high power pseudo-ECL device for high speed point-to-point interface applications.
  • >400Mbps Switching rates
  • Flow-through pin-out simplifies PCB layout
  • 300ps Typical differential skew
  • 1.7ns Maximum propagation delay
  • ±350mV Differential signalling
  • Interoperable with existing 5V LVDS receivers
  • High impedance on LVDS outputs on power down
  • Conforms to TIA/EIA-644 LVDS standard
  • Green product and no Sb/Br

Applications

Industrial

Warnings

This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

:
LVDS Differential Line Driver
:
1.2ns
:
30mA
:
-40°C
:
85°C
:
3V
:
3.6V
:
TSSOP
:
16Pins
:
400Mbps
:
CMOS, TTL
:
LVDS
:
10kV
:
Each
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
2,500 in stock

Each (Supplied on Full Reel)

2500+ $1.23 5000+ $1.22

Add
0

Each

184+ $3.37 250+ $3.20 500+ $2.87 1000+ $2.16

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

247 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 3/19/18
$3.12 $ 3.12
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $3.12
10 + $2.80
25 + $2.69
50 + $2.49
100 + $2.29
250 + $2.18
500 + $1.95
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.