Low

TEXAS INSTRUMENTS  DS90LV032ATM/NOPB  LVDS Driver, Quad CMOS, Differential Line Receiver, 1.5 ns, 15 mA, -40 °C, 85 °C, 3 V

TEXAS INSTRUMENTS DS90LV032ATM/NOPB
Manufacturer Part No:
DS90LV032ATM/NOPB
Newark Part No.:
41K2089
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The DS90LV032ATM/NOPB is a CMOS quad Differential-line Receiver designed for applications requiring ultralow-power dissipation, low noise and high data rates. The device is designed to support data rates in excess of 400Mbps (200MHz) utilizing Low Voltage ...
  • 0.1ns Typical differential skew
  • 3.3ns Maximum propagation delay
  • 40mW Low power dissipation
  • Interoperable with existing 5V LVDS networks
  • 350mV Typical accepts small swing
  • Supports open, short and terminated input fail-safe
  • Compatible with ANSI/TIA/EIA-644
  • Green product and no Sb/Br
This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

 

Product Information

Device Type:
Differential Line Receiver
Peak-to-Peak Jitter Max:
1.5ns
Supply Current Max:
15mA
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Supply Voltage Min:
3V
Supply Voltage Max:
3.6V
Driver Case Style:
SOIC
No. of Pins:
16Pins
Signaling Rate:
400Mbps
Signal Input Type:
LVDS
Output Level Type:
CMOS
ESD HBM:
4.5kV
Packaging:
Each
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Industrial

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

DS90LV032ATMX/NOPB

IC,LINE RECEIVER,QUAD,CMOS,DIFFERENTIAL,SOP,16PIN,PLASTIC

TEXAS INSTRUMENTS

0

Price for: Each (Supplied on Full Reel)

2500+ $1.37 5000+ $1.36 10000+ $1.34 15000+ $1.32 More pricing

Buy

LVDS Driver, Quad CMOS, Differential Receiver, 1.5 ns, 15 mA, -40 C, 85 C, 3 V

TEXAS INSTRUMENTS

133:  in stock

Price for: Each

1+ $2.91 10+ $2.57 25+ $2.40 50+ $2.27 More pricing

Buy

LVDS Driver, Quad, Differential, 15 mA, -40 C, 85 C, 3 V

ANALOG DEVICES

142:  in stock

Price for: Each

1+ $2.92 10+ $2.61 25+ $2.34 50+ $2.20 More pricing

Buy
DS90LV032ATM

IC,LINE RECEIVER,QUAD,CMOS,DIFFERENTIAL,SOP,16PIN,PLASTIC

TEXAS INSTRUMENTS

0

Price for: Each

100+ $2.73 250+ $2.59 500+ $2.33 1000+ $1.75

Buy

Associated Products