Low

DS90LV031ATM/NOPB - 

LVDS Driver, Quad CMOS, LVDS Differential Line Driver, 1.2 ns, 30 mA, -40 °C, 85 °C, 3 V

DS90LV031ATM/NOPB - LVDS Driver, Quad CMOS, LVDS Differential Line Driver, 1.2 ns, 30 mA, -40 °C, 85 °C, 3 V

The actual product may differ from image shown

Manufacturer Part No:
DS90LV031ATM/NOPB
Newark Part No.:
41K2084

Product Overview

The DS90LV031ATM/NOPB is a quad CMOS Differential-line Driver designed for applications requiring ultralow-power dissipation and high data rates. The device is designed to support data rates in excess of 400Mbps (200MHz) and uses Low Voltage Differential Signalling (LVDS) technology. The DS90LV031A accepts LVTTL/LVCMOS input levels and translates them to low voltage (350mV) differential output signals. In addition the driver supports a TRI-STATE function that may be used to disable the output stage, disabling the load current and thus dropping the device to an ultra low idle power state of 13mW typical. The EN and EN* inputs allow active Low or active High control of the TRI-STATE outputs. The enables are common to all four drivers. The driver provides a new alternative to high power pseudo-ECL devices for high speed point-to-point interface applications.
  • 0.1ns Typical differential skew
  • 2ns Maximum propagation delay
  • ±350mV Differential signalling
  • 13mW Low power dissipation
  • Interoperable with existing 5V LVDS devices
  • Compatible with IEEE 1596.3 SCI LVDS standard
  • Compatible with TIA/EIA-644 LVDS standard
  • Industrial operating temperature range
  • Green product and no Sb/Br

Applications

Industrial

Warnings

This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

:
LVDS Differential Line Driver
:
1.2ns
:
30mA
:
-40°C
:
85°C
:
3V
:
3.6V
:
SOIC
:
16Pins
:
400Mbps
:
CMOS, TTL
:
LVDS
:
6kV
:
Each
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Cut Tape)

1+ $2.65 10+ $2.38 25+ $2.27 50+ $2.09 More Pricing...

Add

TEXAS INSTRUMENTS

LVDS Driver, Quad CMOS, Differential Line Driver, 30 mA, -40 °C, 85 °C, 3 V

2,500 in stock

Each (Supplied on Full Reel)

2500+ $1.12

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

36 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 2/5/18
$2.86 $ 2.86
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $2.86
10 + $2.57
25 + $2.47
50 + $2.29
100 + $2.10
250 + $1.99
500 + $1.79
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.