Low

TEXAS INSTRUMENTS  DS90LV019TMTC  CAN Bus, Transceiver, 3 V, 3.6 V, TSSOP

TEXAS INSTRUMENTS DS90LV019TMTC
Manufacturer Part No:
DS90LV019TMTC
Newark Part No.:
38K1016
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

IC Interface Type:
-
No. of TX Buffers:
-
No. of RX Buffers:
-
Supply Voltage Min:
3V
Supply Voltage Max:
3.6V
Interface Case Style:
TSSOP
No. of Pins:
14Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

LVDS Driver, LVDS Transceiver, 48 mA, -40 °C, 85 °C, 3 V

TEXAS INSTRUMENTS

300 in stock

Price for: Each

1+ $3.21 10+ $2.84 25+ $2.65 50+ $2.50 More pricing

Buy
DS90LV019TMTCX/NOPB

IC,LINE TRANSCEIVER,1 DRIVER,1 RCVR,TSSOP,14PIN,PLASTIC

TEXAS INSTRUMENTS

0

Price for: Each (Supplied on Full Reel)

2500+ $1.28

Buy

Associated Products

Similar Products