Low

DS90LV011ATMF/NOPB - 

LVDS Driver, Single High Speed, LVDS Differential Line Driver, 1.2 ns, 10 mA, -40 °C, 85 °C, 3 V

DS90LV011ATMF/NOPB - LVDS Driver, Single High Speed, LVDS Differential Line Driver, 1.2 ns, 10 mA, -40 °C, 85 °C, 3 V

The actual product may differ from image shown

Manufacturer Part No:
DS90LV011ATMF/NOPB
Newark Part No.:
41K2063
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The DS90LV011ATMF/NOPB is a high-speed single Differential Driver optimized for high data rate and low power applications. The DS90LV011A is a current mode driver allowing power dissipation to remain low even at high frequency. In addition, the short-circuit fault current is also minimized. The device is designed to support data rates in excess of 400Mbps (200MHz) utilizing Low Voltage Differential Signalling (LVDS) technology. The LVDS outputs have been arranged for easy PCB layout. The differential driver outputs provide low EMI with its typical low output swing of 350mV. The driver can be paired with its companion single line receiver to provide a high-speed LVDS interface.
  • Conforms to TIA/EIA-644-A standard
  • 100ps Typical differential skew
  • 1.5ns Maximum propagation delay
  • ±350mV Differential signalling
  • Power off protection
  • Pinout simplifies PCB layout
  • 23mW Typical low power dissipation
  • Fabricated with advanced CMOS process technology
  • Green product and no Sb/Br

Applications

Industrial

Warnings

This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

:
LVDS Differential Line Driver
:
1.2ns
:
10mA
:
-40°C
:
85°C
:
3V
:
3.6V
:
SOT-23
:
5Pins
:
400Mbps
:
LVTTL
:
LVDS
:
9kV
:
Cut Tape
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

LVDS Driver, Single High Speed, LVDS Differential Line Driver, 1.2 ns, 10 mA, -40 °C, 85 °C, 3 V

3,000 in stock
Add
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Cut Tape)

1+ $1.24 10+ $1.11 25+ $1.07 50+ $0.97 More Pricing...

Add
Awaiting Delivery
Contact us for more availability or to purchase on backorder
Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

290 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 9/10/18
$1.24 $ 1.24
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $1.24
10 + $1.11
25 + $1.07
50 + $0.97
100 + $0.869
250 + $0.813
500 + $0.718
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.