Low

DS90LT012ATMF/NOPB - 

LVDS Driver, Single CMOS, LVDS Differential Line Receiver, 1.5 ns, 9 mA, -40 °C, 85 °C, 2.7 V

DS90LT012ATMF/NOPB - LVDS Driver, Single CMOS, LVDS Differential Line Receiver, 1.5 ns, 9 mA, -40 °C, 85 °C, 2.7 V

The actual product may differ from image shown

Manufacturer Part No:
DS90LT012ATMF/NOPB
Newark Part No.:
41K2056
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The DS90LT012ATMF/NOPB is a single CMOS differential Line Receiver designed for applications requiring ultra-low power dissipation, low noise and high data rates. The device is designed to support data rates in excess of 400Mbps (200MHz) utilizing low voltage differential swing (LVDS) technology. It accepts low voltage (350mV typical) differential input signals and translates them to 3V CMOS output levels. The receiver also supports open, shorted and terminated (100Ω) input fail-safe. The receiver output will be high for all fail-safe conditions. It includes an input line termination resistor for point-to-point applications. The DS90LT012A and companion LVDS line driver provide a new alternative to high power PECL/ECL devices for high speed interface applications.
  • Integrated line termination resistor (102Ω typical)
  • Power down high impedance on LVDS inputs
  • Accepts small swing (350mV) differential signal levels
  • LVDS receiver inputs accept LVDS/BLVDS/LVPECL inputs
  • Supports open, short and terminated input failsafe
  • Pin-out simplifies PCB layout
  • Low power dissipation (10mW typical at 3.3V static)
  • Fabricated with advanced CMOS process technology
  • Compatible with ANSI TIA/EIA-644-A standard
  • 100ps Differential skew (typical)
  • 3.5ns Maximum propagation delay
  • Green product and no Sb/Br

Applications

Wireless, Communications & Networking, Portable Devices, Clock & Timing

Product Information

:
LVDS Differential Line Receiver
:
1.5ns
:
9mA
:
-40°C
:
85°C
:
2.7V
:
3.6V
:
SOT-23
:
5Pins
:
400Mbps
:
LVDS
:
TTL
:
2kV
:
Cut Tape
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

LVDS Driver, Single CMOS, LVDS Differential Line Receiver, 1.5 ns, 9 mA, -40 °C, 85 °C, 2.7 V

Awaiting Delivery
Contact us for more availability or to purchase on backorder
Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1,187 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 9/17/18
$1.45 $ 1.45
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $1.45
10 + $1.30
25 + $1.25
50 + $1.13
100 + $1.01
250 + $0.948
500 + $0.838
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.