Low

TEXAS INSTRUMENTS  DS90CR217MTD/NOPB  LVDS Driver, LVDS Transmitter, 57 mA, -10 °C, 70 °C, 3 V

TEXAS INSTRUMENTS DS90CR217MTD/NOPB
Manufacturer Part No:
DS90CR217MTD/NOPB
Newark Part No.:
41K1993
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The DS90CR217MTD/NOPB is a rising edge data strobe Channel Link Transmitter converts 21 bits of CMOS/TTL data into three LVDS (low voltage differential signalling) data streams. A phase-locked transmit clock is transmitted in parallel with the data streams...
  • Best-in-class set and hold times on TxINPUTs
  • Low power consumption
  • Narrow bus reduces cable size
  • PLL requires no external components
  • 50% Duty cycle on receiver output clock
  • 20 to 85MHz Shift clock support
  • ±1V Common-mode range (around +1.2V)
  • 345mV Typical Swing LVDS devices for low EMI
  • Green product and no Sb/Br

 

Product Information

Device Type:
LVDS Transmitter
Peak-to-Peak Jitter Max:
-
Supply Current Max:
57mA
Operating Temperature Min:
-10°C
Operating Temperature Max:
70°C
Supply Voltage Min:
3V
Supply Voltage Max:
3.6V
Driver Case Style:
TSSOP
No. of Pins:
48Pins
Signaling Rate:
1.785Gbps
Signal Input Type:
CMOS, TTL
Output Level Type:
LVDS
ESD HBM:
7kV
Packaging:
Each
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 2 - 1 year
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Signal Processing

Legislation and Environmental

Moisture Sensitivity Level:
MSL 2 - 1 year
RoHS Compliant:
Yes
Authorized Distributor

Associated Products