TEXAS INSTRUMENTS  DS90CR215MTD/NOPB  INTERFACE BRIDGE, CMOS/TTL-LVDS, TSSOP48

TEXAS INSTRUMENTS DS90CR215MTD/NOPB

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 44X7303
  • Manufacturer Part No DS90CR215MTD/NOPB

Product Information


  • Bridge Type CMOS / TTL to LVDS
  • Supply Voltage Min 3V
  • Supply Voltage Max 3.6V
  • Interface Case Style TSSOP
  • No. of Pins 48Pins
  • Operating Temperature Min -40°C
  • Operating Temperature Max 85°C
  • Packaging Each
  • MSL MSL 2 - 1 year
  • SVHC No SVHC (15-Jun-2015)

Availability

Availability:  22

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items


 
Check stock and lead times
    More stock available week commencing 11/21/16

Price for: Each

Minimum order quantity: 1

Order multiple quantity: 1

Price: $7.16 $7.16

Buy

Price

Quantity List Price
1 - 9 $7.16
10 - 24 $6.47
25 - 49 $5.99
50 - 99 $5.72
100 - 249 $5.35
250 - 499 $5.11
500 - 999 $4.66
1000+ $3.76
 
 
Low

Legislation and Environmental


Back to top

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Customer Reviews


Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.

Associated Products


Customers Also Bought