TEXAS INSTRUMENTS  DS90C387VJD/NOPB  LVDS Driver, Dual Pixel, LVDS Transceiver, 210 mA, -10 °C, 70 °C, 3 V

TEXAS INSTRUMENTS DS90C387VJD/NOPB

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 41K2048
  • Manufacturer Part No DS90C387VJD/NOPB

Product Information


  • Device Type LVDS Transceiver
  • Peak-to-Peak Jitter Max -
  • Supply Current Max 210mA
  • Operating Temperature Min -10°C
  • Operating Temperature Max 70°C
  • Supply Voltage Min 3V
  • Supply Voltage Max 3.6V
  • Driver Case Style TQFP
  • No. of Pins 100Pins
  • Signaling Rate 672Mbps
  • Signal Input Type TTL
  • Output Level Type LVDS
  • ESD HBM 6kV
  • Packaging Each
  • MSL MSL 3 - 168 hours
  • Supply Voltage Range 3V to 3.6V
  • SVHC No SVHC (15-Jun-2015)

Availability

Availability:  3

Available until stock is exhausted


  • 3 in stock for same day shipping

Price for: Each

Minimum order quantity: 1

Order multiple quantity: 1

Price: $8.03 $8.03

Buy

Price

Quantity List Price Your Price
1 - 9 $11.46
10 - 24 $10.36
25 - 49 $9.59
50 - 99 $9.15
100 - 249 $8.57
250 - 499 $8.19
500 - 999 $7.47
1000+ $6.02
 
 
Low

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
41K2049
DS90C387VJDX/NOPB

DS90C387VJDX/NOPB

TEXAS INSTRUMENTS

IC,Parallel-to-Serial Converter,CMOS,TQFP,100PIN

Availability:​ 0

Price for: Each (Supplied on Full Reel)

1000+ $5.02

Buy
    More stock available week commencing 6/27/16

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought