Low

DS90C387AVJD/NOPB - 

LVDS Driver, LVDS Transceiver, 260 mA, -10 °C, 70 °C, 3 V

DS90C387AVJD/NOPB - LVDS Driver, LVDS Transceiver, 260 mA, -10 °C, 70 °C, 3 V

The actual product may differ from image shown

Manufacturer Part No:
DS90C387AVJD/NOPB
Newark Part No.:
41K2045

Product Overview

The DS90C387AVJD/NOPB is a dual pixel LVDS display interface/FPD-link Transmitter/Receiver Pair is designed to support dual pixel data transmission between host and flat panel display up to QXGA resolutions. The transmitter converts 48 bits (dual pixel 24-bit colour) of CMOS/TTL data and 3 control bits into 8 LVDS (low voltage differential signalling) data streams. At a maximum dual pixel rate of 112MHz, LVDS data line speed is 784Mbps, providing a total throughput of 5.7Gbps (714Mbps). The LDI chipset is improved over prior generations of FPD-Link devices and offers higher bandwidth support and longer cable drive. To increase bandwidth, the maximum pixel clock rate is increased to 112MHz and 8 serialized LVDS outputs are provided. Cable drive is enhanced with user selectable pre-emphasis feature that provides additional output current during transitions to counteract cable loading effects.
  • Supports SVGA through QXGA panel resolutions
  • Drives long cables
  • Pre-emphasis reduces cable loading effects
  • Dual pixel architecture supports interface to GUI and timing controller
  • Transmitter rejects cycle-to-cycle jitter
  • 5V Tolerant on data and control input pins
  • Programmable transmitter data and control strobe select (rising or falling edge strobe)
  • Backward compatible with FPD-link
  • Green product and no Sb/Br

Applications

Imaging, Video & Vision, Signal Processing

Product Information

:
LVDS Transceiver
:
-
:
260mA
:
-10°C
:
70°C
:
3V
:
3.6V
:
TQFP
:
100Pins
:
784Mbps
:
TTL
:
LVDS
:
6kV
:
Each
:
-
:
-
:
Yes
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

12 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$5.36 $ 5.36
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $7.65
10 + $6.91
25 + $6.59
100 + $5.72
250 + $5.47
500 + $4.98
1000 + $4.02
$4.02
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.