Low

TEXAS INSTRUMENTS  DS90C385AMTX/NOPB  IC, INTERFACE, 3.6V, TSSOP-56

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: TEXAS INSTRUMENTS
  • Newark Part No.: 94W7027
  • Manufacturer Part No DS90C385AMTX/NOPB

Product Information


  • Device Type: Differential Transmitter
  • Driver Case Style: TSSOP
  • ESD HBM: 7kV
  • MSL: MSL 2 - 1 year
  • No. of Pins: 56
  • Operating Temperature Max: 70°C
  • Operating Temperature Min: -10°C
  • Output Level Type: LVDS
  • Packaging: Cut Tape
  • Peak-to-Peak Jitter Max: -
  • SVHC: No SVHC (16-Jun-2014)
  • Signal Input Type: LVTTL
  • Signaling Rate: 2.45Gbps
  • Supply Current Max: 65mA
  • Supply Voltage Max: 3.6V
  • Supply Voltage Min: 3V

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 7/13/15

Non-Cancelable / Non Returnable

Price for: Tape & Reel Cut 1

Minimum order quantity: 1000

Order multiple quantity: 1000

Unit Price: $2.14

Buy

Price

Quantity List Price
1000+ $2.14

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
41K2043
DS90C385AMT/NOPB

DS90C385AMT/NOPB

TEXAS INSTRUMENTS

LVDS TRANSMITTER, TSSOP-56

LVDS TRANSMITTER, TSSOP-56; Device Type:LVDS Transceiver; Supply Current Max:65mA; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Driver Case Style:TSSOP; No. of Pins:56; Signaling Rate:2.45Gbps; Signal Input Type:LVCMOS, LVTTL ;RoHS Compliant: Yes

  Write a Review | Ask a Question

130

1+ $5.44 10+ $4.85 25+ $4.37 50+ $4.17 More pricing

Buy
  • 130 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 6/22/15
38K1013
DS90C385AMT

DS90C385AMT

TEXAS INSTRUMENTS

TRANSMITTER LVDS 65MHZ, SMD, 90C385

TRANSMITTER LVDS 65MHZ, SMD, 90C385; IC Interface Type:-; No. of TX Buffers:-; No. of RX Buffers:-; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Interface Case Style:TSSOP; No. of Pins:56; Operating Temperature Min:0°C; Operating ;RoHS Compliant: Yes

  Write a Review | Ask a Question

94

1+ $5.98 10+ $4.81 100+ $4.38 250+ $3.40 More pricing

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 7/20/15
96W2866
DS90C385AMTX/NOPB

DS90C385AMTX/NOPB

TEXAS INSTRUMENTS

LVDS TRANSMITTER, 2.45GBPS, TSSOP-56

LVDS TRANSMITTER, 2.45GBPS, TSSOP-56; Device Type:Differential Transmitter; Supply Current Max:65mA; Peak-to-Peak Jitter Max:-; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Driver Case Style:TSSOP; No. of Pins:56; Signaling ;RoHS Compliant: Yes

  Write a Review | Ask a Question

Awaiting Delivery

1+ $4.99 10+ $4.01 100+ $3.65 250+ $2.83 More pricing

Buy

UK Stock  

Freight Charge: $20.00 once per order

 
Check more stock
    Per the manufacturer, more stock expected week of 7/20/15
Suggested Substitutes
41J5368
DS90C385AMTX
No Not RoHS compliant

DS90C385AMTX

TEXAS INSTRUMENTS

IC,Parallel-to-Serial Converter,CMOS,TSSOP,56PIN

IC,Parallel-to-Serial Converter,CMOS,TSSOP,56PIN ;RoHS Compliant: No

  Write a Review | Ask a Question

0

1000+ $3.20 2000+ $2.99 5000+ $2.92

Buy
    Per the manufacturer, more stock expected week of 7/20/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought