Low

TEXAS INSTRUMENTS  DS90C032TMX/NOPB  Differential Line Receiver IC, LVDS interface, 4.5 V to 5.5 V, SOIC-16

TEXAS INSTRUMENTS DS90C032TMX/NOPB
Manufacturer Part No:
DS90C032TMX/NOPB
Newark Part No.:
41K2032
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Device Type:
Differential Line Receiver
IC Interface Type:
LVDS
Supply Voltage Min:
4.5V
Supply Voltage Max:
5.5V
Driver Case Style:
SOIC
No. of Pins:
16Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Tape & Reel
Product Range:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

LVDS Driver, Quad, LVDS Differential Line Receiver, 1 ns, 10 mA, -40 °C, 85 °C, 4.5 V

TEXAS INSTRUMENTS

169 in stock

Price for: Each

1+ $3.27 10+ $2.89 25+ $2.70 50+ $2.55 More pricing

Buy

LVDS Driver, Quad, Differential Receiver, 1 ns, 11 mA, -40 C, 85 C, 4.5 V

TEXAS INSTRUMENTS

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Price for: Each

1+ $3.27 10+ $2.89 25+ $2.70 50+ $2.55 More pricing

Buy

LVDS Driver, Quad, Differential Receiver, 1 ns, 11 mA, -40 C, 85 C, 4.5 V

TEXAS INSTRUMENTS

254:  in stock

Price for: Each

1+ $4.45 10+ $3.93 25+ $3.67 50+ $3.47 More pricing

Buy

LVDS Driver, LVDS Differential Line Receiver, 1 ns, 10 mA, -40 °C, 85 °C, 4.5 V

TEXAS INSTRUMENTS

0

Price for: Each

100+ $2.76 250+ $2.62 500+ $2.35 1000+ $1.77

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.