Low

DS8921M/NOPB - 

RS422 Differential Line Transceiver IC, 1 Driver, 4.5 V to 5.5 V, SOIC-8

DS8921M/NOPB - RS422 Differential Line Transceiver IC, 1 Driver, 4.5 V to 5.5 V, SOIC-8

The actual product may differ from image shown

Manufacturer Part No:
DS8921M/NOPB
Newark Part No.:
41K1928
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The DS8921M/NOPB is a differential Line Driver and Receiver Pair designed specifically for applications meeting the ST506, ST412 and ESDI disk drive standards. In addition, this device meets the requirements of the EIA standard RS-422. The DS8921x receiver offers an input sensitivity of 200mV over a ±7V common-mode operating range. Hysteresis is incorporated (typically 70mV) to improve noise margin for slowly changing input waveforms. It is designed to provide unipolar differential drive to twisted-pair or parallel wire transmission lines. Complementary outputs are logically ANDed and provide an output skew of 0.5ns (typical) with propagation delays of 12ns. The DS8921x device is designed to be compatible with TTL and CMOS.
  • Complementary driver outputs
  • ±0.2V Receiver sensitivity over the input voltage
  • 70mV Typical receiver input hysteresis
  • 50mA Receiver output sink current
  • Green product and no Sb/Br

Applications

Sensing & Instrumentation

Product Information

:
RS422 Transceiver
:
RS422
:
1Drivers
:
1Receivers
:
4.5V
:
5.5V
:
SOIC
:
8Pins
:
0°C
:
70°C
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
0

Each (Supplied on Full Reel)

2500+ $0.61 10000+ $0.587 22500+ $0.573 More Less

0

Each

100+ $2.55 250+ $2.39 500+ $2.17 More Less

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

52 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 8/13/18
$1.62 $ 1.62
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $1.62
10 + $1.38
100 + $1.10
500 + $0.961
1000 + $0.797
2500 + $0.742
5000 + $0.714
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.