Low

DS75176BTM/NOPB - 

Transceiver RS422/RS485, 4.75V-5.25V supply, SOIC-8

DS75176BTM/NOPB - Transceiver RS422/RS485, 4.75V-5.25V supply, SOIC-8

The actual product may differ from image shown

Manufacturer Part No:
DS75176BTM/NOPB
Newark Part No.:
41K1919
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The DS75176BTM/NOPB is a high-speed differential TRI-STATEbus Line Transceiver designed to meet the requirements of EIA standard RS485 with extended common mode range (+12 to -7V), for multipoint data transmission. In addition, it is compatible with RS-422. The driver and receiver outputs feature TRI-STATE capability, for the driver outputs over the entire common mode range of +12 to -7V. Bus contention or fault situations that cause excessive power dissipation within the device are handled by a thermal shutdown circuit, which forces the driver outputs into the high impedance state. DC specifications are guaranteed over the 0 to 70°C temperature and 4.75 to 5.25V supply voltage range.
  • 22ns Driver propagation delay
  • Thermal shutdown protection
  • 70mV Typical receiver hysteresis
  • Meets EIA standard RS485 for multipoint bus transmission and is compatible with RS-422
  • Green product and no Sb/Br

Applications

Industrial

Warnings

This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

:
RS422 / RS485 Transceiver
:
RS422, RS485
:
1Drivers
:
1Receivers
:
4.75V
:
5.25V
:
SOIC
:
8Pins
:
-40°C
:
85°C
:
Each
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Full Reel)

2500+ $0.567 5000+ $0.559 10000+ $0.552

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

171 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/25/18
$1.89 $ 1.89
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $1.89
10 + $1.61
100 + $1.29
500 + $1.13
1000 + $0.93
2500 + $0.866
5000 + $0.834
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.