Low

TEXAS INSTRUMENTS  DS3680NE4  RELAY DRIVER, 4 CHANNEL, -60V, DIP-14

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Device Type: Relay Driver
  • Driver Case Style: DIP
  • MSL: -
  • No. of Pins: 14
  • Operating Temperature Max: 70°C
  • Operating Temperature Min: 0°C
  • Output Current: 100mA
  • Packaging: Each
  • SVHC: To Be Advised
  • Supply Voltage Max: -60V
  • Supply Voltage Min: -10V
  • Supply Voltage Range: -10V to -60V

Find similar products  grouped by common attribute

Availability

Availability: No Longer Manufactured


Substitutes

  • 67K0210 - TEXAS INSTRUMENTS-DS3680N-RELAY DRIVER, 4 CHANNEL, -60V, DIP-14

Price

Pricing is unavailable. Please contact customer services.

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
67K0210
DS3680N

DS3680N

TEXAS INSTRUMENTS

RELAY DRIVER, 4 CHANNEL, -60V, DIP-14

RELAY DRIVER, 4 CHANNEL, -60V, DIP-14; Output Current:100mA; Supply Voltage Min:-10V; Supply Voltage Max:-60V; Driver Case Style:DIP; No. of Pins:14; Operating Temperature Min:0°C; Operating Temperature Max:70°C; Packaging:Each ;RoHS Compliant: Yes

  Write a Review | Ask a Question

182

1+ $0.231 Promotional price 10+ $0.231 Promotional price 100+ $0.231 Promotional price 500+ $0.231 Promotional price More Pricing

Buy

(Available until stock is exhausted)

  • 182 in stock for same day shipping

see cut-off times

Customers Also Bought