Low

DS3680N - 

RELAY DRIVER, 4 CHANNEL, -60V, DIP-14

DS3680N - RELAY DRIVER, 4 CHANNEL, -60V, DIP-14
DS3680N - RELAY DRIVER, 4 CHANNEL, -60V, DIP-14

The actual product may differ from image shown

Manufacturer Part No:
DS3680N
Newark Part No.:
67K0210
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The DS3680N is a monolithic quad telephone Relay Driver integrated circuit designed to interface -48V relay systems to TTL or other systems in telephone applications. It is capable of sourcing up to 50mA from standard -52V battery power. To reduce the effects of noise and IR drop between logic ground and battery ground, these drivers are designed to operate with a common-mode input range of ±20V referenced to battery ground. The common-mode input voltages for the four drivers can be different, so a wide range of input elements can be accommodated. The high-impedance inputs are compatible with positive TTL and CMOS levels or negative logic levels. A clamp network is included in the driver outputs to limit high-voltage transients generated by the relay coil during switching. The complementary inputs ensure that the driver output is off as a fail-safe condition when either output is open.
  • Designed for -52V battery operation
  • 50mA Output current capability
  • Input compatible with TTL and CMOS
  • High common-mode input voltage range
  • Very low input current
  • Fail-safe disconnect feature
  • Built-in output clamp diode
  • Green product

Applications

Industrial, Automotive

Product Information

:
100mA
:
-10V
:
-60V
:
DIP
:
14Pins
:
0°C
:
70°C
:
Each
:
-
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 4/30/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$0.633 $ 0.63
Price for:
Each
Multiple: 25 Minimum: 775
Quantity Price
775 + $0.633
1000 + $0.50
2500 + $0.443
10000 + $0.427
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.