TEXAS INSTRUMENTS  DS3680DR  IC, RELAY DRIVER, 4CH, -60V, SOIC-14, FULL REEL

TEXAS INSTRUMENTS DS3680DR

Image is for illustrative purposes only. Please refer to product description.

Product Specifications, Documents & More


  • Device Type: Relay Driver
  • Driver Case Style: SOIC
  • MSL: MSL 1 - Unlimited
  • No. of Pins: 14
  • Operating Temperature Max: 70°C
  • Operating Temperature Min: 0°C
  • Output Current: 100mA
  • Packaging: Tape & Reel
  • SVHC: To Be Advised
  • Supply Voltage Max: -60V
  • Supply Voltage Min: -10V
  • Supply Voltage Range: -10V to -60V

Find similar products  grouped by common attribute

Availability

Availability: No Longer Manufactured


Substitutes

  • 37K0117 - RELAY DRIVER, 4 CHANNEL, -60V, SOIC-14, FULL REEL
  • 06F4647 - RELAY DRIVER, 4 CHANNEL, -60V, SOIC-14

Price

Pricing is unavailable. Please contact customer services.

 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Availability Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
37K0117
DS3680DRE4

DS3680DRE4

TEXAS INSTRUMENTS

RELAY DRIVER, 4 CHANNEL, -60V, SOIC-14, FULL REEL

No Longer Manufactured

Pricing is unavailable. Please contact customer services.

No Longer Manufactured

Suggested Substitutes
06F4647
DS3680D

DS3680D

TEXAS INSTRUMENTS

RELAY DRIVER, 4 CHANNEL, -60V, SOIC-14

0

Price for: Each 1

500+ $0.545 1000+ $0.508 2500+ $0.441 5000+ $0.434

Buy
    More stock available week commencing 3/28/16

Not Normally Stocked

Non-Cancelable / Non Returnable

Customers Also Bought