Low

TEXAS INSTRUMENTS  DS3680DG4  RELAY DRIVER, 4 CHANNEL, -60V, SOIC-14

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Device Type: Relay Driver
  • Driver Case Style: SOIC
  • MSL: MSL 1 - Unlimited
  • No. of Pins: 14
  • Operating Temperature Max: 70°C
  • Operating Temperature Min: 0°C
  • Output Current: 100mA
  • Packaging: Each
  • SVHC: To Be Advised
  • Supply Voltage Max: -60V
  • Supply Voltage Min: -10V
  • Supply Voltage Range: -10V to -60V

Find similar products  grouped by common attribute

Availability

Availability: No Longer Manufactured


Substitutes

  • 06F4647 - TEXAS INSTRUMENTS-DS3680D-RELAY DRIVER, 4 CHANNEL, -60V, SOIC-14

Price

Pricing is unavailable. Please contact customer services.

TEXAS INSTRUMENTS-DS3680DG4-RELAY DRIVER, 4 CHANNEL, -60V, SOIC-14;RELAY DRIVER, 4 CHANNEL, -60V, SOIC-14; Output Current:100mA; Supply Voltage Min:-10V; Supply Voltage Max:-60V; Driver Case Style:SOIC; No. of Pins:14; Operating Temperature Min:0°C; Operating Temperature Max:70°C; Packaging:Each ;RoHS Compliant: Yes

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
06F4647
DS3680D

DS3680D

TEXAS INSTRUMENTS

RELAY DRIVER, 4 CHANNEL, -60V, SOIC-14

RELAY DRIVER, 4 CHANNEL, -60V, SOIC-14; Output Current:100mA; Supply Voltage Min:-10V; Supply Voltage Max:-60V; Driver Case Style:SOIC; No. of Pins:14; Operating Temperature Min:0°C; Operating Temperature Max:70°C; Packaging:Each ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

500+ $0.514 1000+ $0.478 2500+ $0.417 5000+ $0.41 more…

Buy
    Per the manufacturer, more stock expected week of 4/20/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Customers Also Bought