Low

DS26LS31CN/NOPB - 

RS422 Differential Driver IC, 4 Drivers, 4.75 V to 5.25 V, DIP-16

DS26LS31CN/NOPB - RS422 Differential Driver IC, 4 Drivers, 4.75 V to 5.25 V, DIP-16

The actual product may differ from image shown

Manufacturer Part No:
DS26LS31CN/NOPB
Newark Part No.:
41K1835
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The DS26LS31CN/NOPB is a quad high-speed differential Line Driver designed for digital data transmission over balanced lines. The DS26LS31 meets all the requirements of EIA standard RS-422 and Federal standard 1020. It is designed to provide unipolar differential drive to twisted-pair or parallel-wire transmission lines. The circuit provides an enable and disable function common to all four drivers. It features tri-state outputs and logically ANDed complementary outputs. The inputs are all LS compatible and are all one unit load.
  • Outputs will not load line when VCC = 0V
  • Output short-circuit protection
  • Complementary outputs
  • Meets the requirements of EIA standard RS-422
  • Pin-compatible with AM26LS31
  • 2ns Typical output skew
  • 10ns Typical input to output delay

Applications

Sensing & Instrumentation, Portable Devices, Power Management, Computers & Computer Peripherals, Automation & Process Control, Industrial, Test & Measurement, Medical, Thermal Management

Product Information

:
RS422 Driver
:
RS422
:
4Drivers
:
4.75V
:
5.25V
:
DIP
:
16Pins
:
0°C
:
70°C
:
Each
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

Quad Differential RS422 Line Driver (Tri-state), DIP-16

Awaiting Delivery
Contact us for more availability or to purchase on backorder
Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

203 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/11/18
$1.68 $ 1.68
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $1.68
10 + $1.43
100 + $1.14
500 + $0.998
1000 + $0.827
2500 + $0.77
5000 + $0.741
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
I have NEC 21SV Telemetry units in my network to monitor my microwave. We are attempting to repair bad RS422 communications. The Line Driver seems to be bad and is a NEC uPB26LS31D; is the TI DS26LS31CN a direct replacement.

Sincerely,
Fred
2 years, 3 months ago
by
Monkeyman
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Yes DS26LS31CN is compatible to uPB26LS31D device.
2 years, 3 months ago
by
TechGTC
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:20:28.879-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_41K1835, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.