Low

TEXAS INSTRUMENTS  DS25BR110TSD/NOPB  LVDS Driver, LVDS Buffer, 150 ps, 43 mA, -40 °C, 85 °C, 3 V

TEXAS INSTRUMENTS DS25BR110TSD/NOPB
Manufacturer Part No:
DS25BR110TSD/NOPB
Newark Part No.:
46M5354
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The DS25BR110TSD/NOPB is a 3.125Gbps single-channel LVDS Buffer optimized for high-speed signal transmission over lossy FR-4 printed circuit board backplanes and balanced metallic cables. A fully differential signal path ensures exceptional signal integrit...
  • Low jitter, high noise immunity and low power operation
  • Four levels of receive equalization reduce ISI jitter
  • Green product and no Sb/Br

 

Product Information

Device Type:
LVDS Buffer
Peak-to-Peak Jitter Max:
150ps
Supply Current Max:
43mA
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Supply Voltage Min:
3V
Supply Voltage Max:
3.6V
Driver Case Style:
LLP
No. of Pins:
8Pins
Signaling Rate:
3.125Gbps
Signal Input Type:
LVDS
Output Level Type:
LVDS
ESD HBM:
7kV
Packaging:
Cut Tape
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Signal Processing

Legislation and Environmental

Moisture Sensitivity Level:
MSL 3 - 168 hours
Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

LVDS Driver, LVDS Buffer, 150 ps, 43 mA, -40 °C, 85 °C, 3 V

TEXAS INSTRUMENTS

1,000 in stock

Price for: Each (Supplied on Full Reel)

1000+ $2.42 Promotional price 2000+ $2.42 Promotional price 4000+ $2.42 Promotional price 6000+ $2.42 Promotional price More pricing

Buy

Associated Products