Low

TEXAS INSTRUMENTS  DRV8840PWP  IC MOTOR DRVR, DC BRUSH, 2.5A, HTSSOP-28

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Driver Case Style: HTSSOP
  • MSL: MSL 3 - 168 hours
  • Motor Type: DC Brush
  • No. of Outputs: 2
  • No. of Pins: 28
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Output Current: 2.5A
  • Output Voltage: 3.3V
  • Packaging: Each
  • SVHC: No SVHC (16-Dec-2013)
  • Supply Voltage Max: 45V
  • Supply Voltage Min: 8.2V
  • Supply Voltage Range: 8.2V to 45V

Availability

Availability:  41

(Available until stock is exhausted)


  • 41 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $4.05

Buy

Price

Quantity List Price Your Price
1 - 9 $6.44 Promotional price $4.05
10 - 24 $5.74 Promotional price $4.05
25 - 49 $5.18 Promotional price $4.05
50 - 99 $4.94 Promotional price $3.48
100 - 249 $4.72 Promotional price $3.48
250 - 499 $4.26 Promotional price $3.48
500 - 999 $3.45 Promotional price $3.24
1000 - 999999999 $3.04 Promotional price $3.04

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought