DRV8840EVM - 

Evaluation Module, Single H Bridge Motor Driver, 5.0A, Phase/Enable Control Interface

DRV8840EVM - Evaluation Module, Single H Bridge Motor Driver, 5.0A, Phase/Enable Control Interface

The actual product may differ from image shown

Manufacturer Part No:
Newark Part No.:
Technical Datasheet:
See all Technical Docs

Product Overview

The DRV8840EVM is an evaluation module for DRV8840, provides an integrated motor driver solution for printers, scanners, and other automated equipment applications. The device has one H-bridge driver, and is intended to drive one DC motor. The output driver block for each consists of N-channel power MOSFET's configured as full H-bridges to drive the motor windings. The DRV8840 can supply up to 5A peak or 3.5A output current. A simple parallel digital control interface is compatible with industry-standard devices. Decay mode is programmable to allow braking or coasting of the motor when disabled. Internal shutdown functions are provided for over current protection, short circuit protection, under voltage lockout and overtemperature. The on board MSP430 MCU + software/GUI provides signalling and control and supports PWM speed control. With the DRV8840EVM, designers can quickly and easily evaluate the performance of DRV8840 motor driver in their specific application.
  • 5A Peak / 3.5A RMS current output
  • Wide operating voltage from 8.2 to 45V
  • Low RDSON (200mR LS+HS)
  • Cycle by cycle inrush protection
  • Brake and coast modes supported
  • Thermal and short circuit protection
  • All critical control and status signals brought out to test headers
  • Includes a MSP430F1612 MCU for signalling and control


Robotics, Building Automation, Hobby & Education, Portable Devices, Security, Automation & Process Control, Motor Drive & Control


DRV8840 Evaluation Module, MCU Control Software Source Code, Graphical user interface (GUI) software

Product Information

Power Management - Motor Control
Motor Driver
Texas Instruments
Board, User Guide
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 4/16/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$154.26 $ 154.26
Price for:
Multiple: 1 Minimum: 1
Quantity Price
1 + $154.26
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.


Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.