Low

DRV8833PWPR - 

Motor Driver/Controller, H-Bridge, 2.7V to 10.5V supply, 1.5 A/2 Outputs, HTSSOP-16

DRV8833PWPR - Motor Driver/Controller, H-Bridge, 2.7V to 10.5V supply, 1.5 A/2 Outputs, HTSSOP-16

The actual product may differ from image shown

Manufacturer Part No:
DRV8833PWPR
Newark Part No.:
64T2941
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The DRV8833PWPR is a 2A Low Voltage Dual Brushed DC or Single Bipolar Stepper Motor Driver (PWM Ctrl) provides a dual bridge motor driver solution for toys, printers and other mechatronic applications. The device has two H-bridge drivers and can drive two DC brush motors, a bipolar stepper motor, solenoids or other inductive loads. The output driver block of each H-bridge consists of N-channel power MOSFETs configured as an H-bridge to drive the motor windings. Each H-bridge includes circuitry to regulate or limit the winding current. Internal shutdown functions with a fault output pin are provided for over-current protection, short-circuit protection, under-voltage lockout and over-temperature. A low-power sleep mode is also provided.
  • Dual-H-bridge current-control motor driver
  • PWM winding current regulation and current limiting
  • Low MOSFET on-resistance
  • Green product and no Sb/Br

Applications

Power Management, Automation & Process Control, Motor Drive & Control

Warnings

This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

:
H-Bridge
:
2Outputs
:
1.5A
:
-
:
HTSSOP
:
16Pins
:
2.7V
:
10.5V
:
-40°C
:
85°C
:
-
:
-
:
Yes
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
0

Each

100+ $1.91 500+ $1.67 1000+ $1.37 2500+ $1.28 5000+ $1.24 10000+ $1.19 More Less

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

17 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 12/17/18
$2.34 $ 2.34
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $2.34
10 + $1.98
25 + $1.85
50 + $1.72
100 + $1.59
250 + $1.49
500 + $1.39
1000 + $1.15
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.