Low

TEXAS INSTRUMENTS  DRV8801PWP  MOTOR DRIVER FULL BRIDGE 2.8A, HTSSOP16

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Driver Case Style: HTSSOP
  • MSL: MSL 2 - 1 year
  • Motor Type: DC
  • No. of Outputs: 1
  • No. of Pins: 16
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Output Current: 2.8A
  • Output Voltage: -
  • Packaging: Each
  • SVHC: No SVHC (17-Dec-2014)
  • Supply Voltage Max: 36V
  • Supply Voltage Min: 2V
  • Supply Voltage Range: 2V to 36V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/137
  •  131/137

Availability

Availability:  24

(Available until stock is exhausted)


  • 24 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $2.25

Buy

Price

Quantity List Price Your Price
1 - 9 $3.58
10 - 24 $3.19
25 - 49 $2.88
50 - 99 $2.74
100 - 249 $2.62
250 - 499 $2.37
500 - 999 $1.92
1000+ $1.69

Legislation and Environmental


Back to top

Similar Products


Back to top

Customer Reviews


Customer Q&A Exchange


(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
Can you suggest the part number for surface mount SSOP adaptor which can be used to mount full bridge motor driver (part number DRV8801PWP)
2 years, 7 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number for SSOP adaptor is RE931-02 from Roth Elektronik.
2 years, 7 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
1 of 1
Back to top

Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
24R9115
DRV8801PWPR

DRV8801PWPR

TEXAS INSTRUMENTS

Naxos plus Motor Driv

Naxos plus Motor Driv

  Write a Review | Ask a Question

0

2000+ $1.41

Buy
    Per the manufacturer, more stock expected week of 7/6/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Customers Also Bought