TEXAS INSTRUMENTS  DRV8711EVM  EVALUATION BOARD, DRV8711 STEPPER MOTOR DRIVER

TEXAS INSTRUMENTS DRV8711EVM

Image is for illustrative purposes only. Please refer to product description.

Product Overview


The DRV8711EVM is a complete solution for evaluating the DRV8711 stepper motor controller. The DRV8711 is a stepper motor controller using external N-channel MOSFETs to drive a bipolar stepper motor or two brushed DC motors. A micro stepping indexer is integrated, supporting up to 1/256 microstep. The DRV8711 is capable of providing ultra smooth motion profile, and motor stall can be monitored with onboard LED. The DRV8711 is simply programmed and controlled by the MSP430 through the GUI. Power is provided externally, up to 52V, through the power header. A stepper motor is included in the EVM for controller performance evaluation. GUI defaults to optimum settings matched to the included motor. The EVM can also be configured to drive dual DC motor through a PWM control tab on the GUI.
  • Built in 1/256 step microstepping indexer
  • N-channel NexFET power MOSFETs
  • Ultra-smooth motion profile
  • Integrated stall detection reported on logic-level output pin
  • Complete protection and diagnosis
  • User-friendly GUI
  • Stepper motor included
  • Configurable for dual DC motor control
  • 8V to 52V operating supply voltage range
  • Scalable output current

Applications

Industrial; Automation & Process Control; Motor Drive & Control; Robotics

Contents

DRV8711 evaluation board, Stepper Motor, USB Cable.
Back to top

Product Specifications, Documents & More


  • Application Sub Type: Stepper Motor Control
  • Features: (Not Applicable)
  • Kit Application Type: Drivers
  • Kit Contents: Evaluation Board DRV8711, Stepper Motor, USB Cable
  • SVHC: No SVHC (15-Jun-2015)
  • Silicon Core Number: DRV8711
  • Silicon Manufacturer: Texas Instruments

Availability

Availability:  1

Available until stock is exhausted


  • 1 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $100.98 $100.98

Buy

Price

Quantity List Price
1+ $100.98
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought