Low

TEXAS INSTRUMENTS  DRV8332DKD  MOTOR DRIVER, PWM, 8A, HSSOP-36

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Driver Case Style: HSSOP
  • MSL: MSL 4 - 72 hours
  • Motor Type: PWM
  • No. of Outputs: 3
  • No. of Pins: 36
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Output Current: 8A
  • Output Voltage: -
  • Packaging: Each
  • SVHC: No SVHC (17-Dec-2014)
  • Supply Voltage Max: 52.5V
  • Supply Voltage Min: 0V
  • Supply Voltage Range: 0V to 52.5V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/238
  •  132/238

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 9/7/15

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 58

Order multiple quantity: 29

Unit Price: $8.45

Buy

Price

Quantity List Price
50 - 99 $8.45
100 - 249 $8.19
250 - 499 $7.48
500 - 999 $6.67
1000+ $6.36

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
79R7955
DRV8332DKDR

DRV8332DKDR

TEXAS INSTRUMENTS

CLASS-D MOTOR DRIVER

CLASS-D MOTOR DRIVER

0

500+ $5.93 1000+ $5.46

Buy
    Per the manufacturer, more stock expected week of 11/30/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought