Low

TEXAS INSTRUMENTS  DRV594VFPR  PWM POWER DRIVER, HLQFP-32, FULL REEL

TEXAS INSTRUMENTS DRV594VFPR
Manufacturer Part No:
DRV594VFPR
Newark Part No.:
02E2697
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Information

Laser Driver Type:
Thermoelectric Cooler
Driver Case Style:
HLQFP
No. of Pins:
32Pins
Supply Voltage Min:
2.8V
Supply Voltage Max:
5.5V
Packaging:
Tape & Reel
Product Range:
-
MSL:
MSL 2 - 1 year
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.