Low

TEXAS INSTRUMENTS  DRV594VFP  PWM POWER DRIVER, HLQFP-32

TEXAS INSTRUMENTS DRV594VFP
Technical Data Sheet (10.08KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Laser Driver Type:
Thermoelectric Cooler
Driver Case Style:
HLQFP
No. of Pins:
32Pins
Supply Voltage Min:
2.8V
Supply Voltage Max:
5.5V
Packaging:
Each
Product Range:
-
MSL:
MSL 2 - 1 year
Supply Current:
4 mA
Supply Voltage Range:
2.8V to 5.5V
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 2 - 1 year
RoHS Compliant:
Yes

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.