Low

TEXAS INSTRUMENTS  DRV593VFPR  PWM POWER DRIVER, HLQFP-32

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Controller IC Case Style: HLQFP
  • Frequency: -
  • Input Voltage: -
  • MSL: MSL 2 - 1 year
  • No. of Pins: 32
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Output Current: 3A
  • Output Voltage: 4.87V
  • Packaging: Cut Tape
  • SVHC: No SVHC (17-Dec-2014)
  • Supply Current: 4mA
  • Supply Voltage Max: 5.5V
  • Supply Voltage Min: 2.8V
  • Supply Voltage Range: 2.8V to 5.5V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/119
  •  130/137

Availability

Availability:  62


  • 62 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 3/30/15

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $13.37

Buy

Price

Quantity List Price
1 - 749 $13.37
750+ $12.76

TEXAS INSTRUMENTS-DRV593VFPR-PWM POWER DRIVER, HLQFP-32;PWM POWER DRIVER, HLQFP-32; Input Voltage:-; Output Voltage:4.87V; Output Current:3A; Supply Voltage Min:2.8V; Supply Voltage Max:5.5V; Controller IC Case Style:HLQFP; No. of Pins:32; Frequency:-; Operating Temperature Min:-40°C ;RoHS Compliant: Yes

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
28X3374
DRV593VFPR

DRV593VFPR

TEXAS INSTRUMENTS

PWM POWER DRIVER, HLQFP-32, FULL REEL

PWM POWER DRIVER, HLQFP-32, FULL REEL; Laser Driver Type:Thermoelectric Cooler; Driver Case Style:HLQFP; No. of Pins:32; Supply Voltage Min:2.8V; Supply Voltage Max:5.5V; Packaging:Tape & Reel; MSL:MSL 2 - 1 year; Device Type:Power ;RoHS Compliant: Yes

  Write a Review | Ask a Question

Awaiting Delivery

1000+ $12.76

Buy
 
Check more stock
    Per the manufacturer, more stock expected week of 3/16/15
Contact me when back in stock
02E2693
DRV593VFP

DRV593VFP

TEXAS INSTRUMENTS

PWM POWER DRIVER, HLQFP-32

PWM POWER DRIVER, HLQFP-32; Laser Driver Type:Thermoelectric Cooler; Driver Case Style:HLQFP; No. of Pins:32; Supply Voltage Min:2.8V; Supply Voltage Max:5.5V; Packaging:Each; MSL:MSL 2 - 1 year; Operating Temperature Max:85°C ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

250+ $16.54 500+ $15.81 1000+ $15.09

Buy
    Per the manufacturer, more stock expected week of 4/20/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought