Low

DRV592VFP - 

Thermoelectric Cooler, PWM Power Driver, 2.8 V to 5.5 V Supply, 3 A Output, HLQFP-32

DRV592VFP - Thermoelectric Cooler, PWM Power Driver, 2.8 V to 5.5 V Supply, 3 A Output, HLQFP-32

The actual product may differ from image shown

Manufacturer Part No:
DRV592VFP
Newark Part No.:
74C9535
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The DRV592VFP is a high-efficiency high-current H-Bridge Driver ideal for driving a wide variety of thermoelectric cooler elements in systems powered from 2.8 to 5.5V and requires external PWM. Low output stage on-resistance significantly decreases power dissipation in the amplifier. The DRV592VFP may be driven from any external PWM generator such as a DSP, a microcontroller or a FPGA. The frequency may vary from DC (i.e., on or off) to 1MHz. The inputs are compatible with TTL logic levels. The DRV592VFP is internally protected against thermal and current overloads. Logic-level fault indicators signal when the junction temperature has reached approximately 130°C to allow for system-level shutdown before the amplifier's internal thermal shutdown circuitry activates. The fault indicators also signal when an over-current event has occurred. If the over-current circuitry is tripped, the DRV592 automatically resets.
  • Requires external PWM from DC to 1MHz with TTL-compatible voltages for high and low
  • High efficiency generates less heat
  • Over-current and thermal protection
  • Fault indicators for over-current, thermal and under-voltage conditions
  • 9 x 9mm PowerPAD™ quad flatpack
  • Green product and no Sb/Br

Applications

Signal Processing

Warnings

This IC can be damaged by ESD. We recommend that all ICs be handled with appropriate precautions. Failure to observe proper handling and installation procedures can cause damage.

Product Information

:
Thermoelectric Cooler
:
HLQFP
:
32Pins
:
2.8V
:
5.5V
:
Each
:
-
:
Yes
:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

65 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$6.08 $ 6.08
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $6.08
10 + $5.49
25 + $5.09
50 + $4.82
100 + $4.55
250 + $4.32
500 + $3.96
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.