Low

TEXAS INSTRUMENTS  DRV591VFPR  IC, PWM POWER DRIVER, HLQFP-32, FULL REEL

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Driver Case Style: HLQFP
  • Laser Driver Type: Thermoelectric Cooler
  • MSL: MSL 3 - 168 hours
  • No. of Pins: 32
  • Packaging: Tape & Reel
  • SVHC: No SVHC (16-Dec-2013)
  • Supply Current: 6.2mA
  • Supply Voltage Max: 5.5V
  • Supply Voltage Min: 2.8V
  • Supply Voltage Range: 2.8V to 5.5V

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 11/10/14

Non-Cancelable / Non Returnable

Price for: Tape & Reel Full 1

Minimum order quantity: 1000

Order multiple quantity: 1000

Price: $13.00

Buy

Price

Quantity List Price
1000+ $13.00

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
80K7302
DRV591VFP

DRV591VFP

TEXAS INSTRUMENTS

IC, PWM POWER DRIVER, HLQFP-32

IC, PWM POWER DRIVER, HLQFP-32; Laser Driver Type:Thermoelectric Cooler; Driver Case Style:HLQFP; No. of Pins:32; Supply Voltage Min:2.8V; Supply Voltage Max:5.5V; Packaging:Each; MSL:MSL 3 - 168 hours; Device Type:Power ;RoHS Compliant: Yes

  Write a Review | Ask a Question

43

1+ $17.82 Promotional price 10+ $17.82 Promotional price 25+ $17.82 Promotional price 50+ $17.82 Promotional price more…

Buy

(Available until stock is exhausted)

  • 43 in stock for same day shipping

see cut-off times

Associated Products


Customers Also Bought