Low

TEXAS INSTRUMENTS  DRV591VFP  PWM POWER DRIVER, HLQFP-32

TEXAS INSTRUMENTS DRV591VFP
Manufacturer Part No:
DRV591VFP
Newark Part No.:
80K7302
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The DRV591VFP is a high-efficiency high-current Power Amplifier ideal for driving a wide variety of thermoelectric cooler elements in systems powered from 2.8 to 5.5V. PWM operation and low output stage on-resistance significantly decrease power dissipation in the amplifier. It is internally protected against thermal and current overloads. Logic-level fault indicators signal when the junction temperature has reached approximately 130°C to allow for system-level shutdown before the amplifiers internal thermal shutdown circuitry activates. The fault indicators also signal when an over-current event has occurred. If the over-current circuitry is tripped, the DRV591 automatically resets. The PWM switching frequency may be set to 500 or 100kHz depending on system requirements. To eliminate external components, the gain is fixed at approximately 2.3V/V.
  • High efficiency generates less heat
  • Overcurrent and thermal protection
  • Fault indicators for overcurrent, thermal and under-voltage conditions
  • Two selectable switching frequencies
  • Internal or external clock sync
  • PWM scheme optimized for EMI
  • 9x9mm PowerPAD™ quad flatpack
  • ±3A Maximum output current
  • Green product and no Sb/Br

Product Information

Laser Driver Type:
Thermoelectric Cooler
Driver Case Style:
HLQFP
No. of Pins:
32Pins
Supply Voltage Min:
2.8V
Supply Voltage Max:
5.5V
Packaging:
Each
Product Range:
-
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • HVAC
  • Signal Processing

Legislation and Environmental

Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

PWM POWER DRIVER, HLQFP-32

TEXAS INSTRUMENTS

0

Price for: Each

250+ $18.09 500+ $17.22

Buy

PWM POWER DRIVER, SMD, HLQFP32, 591

TEXAS INSTRUMENTS

86:  in stock

Price for: Each

1+ $28.12 10+ $25.93 25+ $24.77 50+ $24.04 More pricing

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.